-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
45 V, 7 A Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1814
|
Newark | Rectifier |Stmicroelectronics STPS745G-TR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
51AC9603
|
Newark | Schottky Rect, Single, 45V, To-262, Repetitive Reverse Voltage Vrrm Max:45V, Forward Current If(Av):7.5A, Diode Configuration:Single, Diode Case Style:To-262, No. Of Pins:3Pins, Forward Voltage Vf Max:570Mv, Forward Surge Current Rohs Compliant: Yes |Stmicroelectronics STPS745G-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 259 |
|
$0.6090 / $1.0300 | Buy Now |
DISTI #
497-12675-1-ND
|
DigiKey | DIODE SCHOTTKY 45V 7.5A D2PAK Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2042 In Stock |
|
$0.5252 / $1.4000 | Buy Now |
DISTI #
STPS745G-TR
|
Avnet Americas | Diode Schottky 45V 7.5A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STPS745G-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.5856 / $0.6108 | Buy Now |
DISTI #
511-STPS745G-TR
|
Mouser Electronics | Schottky Diodes & Rectifiers 7.5 Amp 45 Volt RoHS: Compliant | 15600 |
|
$0.5110 / $0.6200 | Buy Now |
|
STMicroelectronics | Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 15600 |
|
$0.6100 | Buy Now |
|
Future Electronics | STPS754 Series 45 V 7.5 A Surface Mount Power Schottky Rectifier - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 22Cut Tape/Mini-Reel |
|
$0.5150 / $0.6950 | Buy Now |
|
Future Electronics | STPS754 Series 45 V 7.5 A Surface Mount Power Schottky Rectifier - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5000 / $0.5400 | Buy Now |
|
Future Electronics | STPS754 Series 45 V 7.5 A Surface Mount Power Schottky Rectifier - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5150 / $0.5550 | Buy Now |
|
Future Electronics | STPS754 Series 45 V 7.5 A Surface Mount Power Schottky Rectifier - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5150 / $0.5550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS745G-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS745G-TR
STMicroelectronics
45 V, 7 A Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-263 | |
Package Description | ROHS COMPLIANT, PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 15000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STPS745G-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS745G-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS745G | Power Schottky Rectifier | STMicroelectronics | STPS745G-TR vs STPS745G |