Part Details for STPS8H100G-TR by STMicroelectronics
Results Overview of STPS8H100G-TR by STMicroelectronics
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS8H100G-TR Information
STPS8H100G-TR by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPS8H100G-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
96AC4108
|
Newark | Aid Rectifier Rohs Compliant: Yes |Stmicroelectronics STPS8H100G-TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 44000 |
|
$0.7280 | Buy Now |
|
DISTI #
01X0054
|
Newark | Small Signal Diode, 100 V, 8 A, 710 Mv, 250 A, 175 C Rohs Compliant: Yes |Stmicroelectronics STPS8H100G-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3172 |
|
$0.4910 / $0.9540 | Buy Now |
|
DISTI #
STPS8H100G-TR
|
Avnet Americas | Schottky Rectifier, 100 V, 8 A, Single, TO-263 (D2PAK), 3 Pins, 710 mV - Tape and Reel (Alt: STPS8H100G-TR) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 44000 |
|
$0.5306 / $0.5660 | Buy Now |
|
|
STMicroelectronics | High Voltage Power Schottky Rectifier COO: Singapore RoHS: Compliant Min Qty: 1 | 4931 |
|
$0.4900 / $0.8400 | Buy Now |
|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
DISTI #
STPS8H100G-TR
|
TME | Diode: Schottky rectifying, D2PAK, SMD, 100V, 8A, reel,tape Min Qty: 1 | 296 |
|
$0.5280 / $0.8400 | Buy Now |
|
|
Ameya Holding Limited | STPS8H100 Series 100 V 8 A Surface Mount Schottky Rectifier - D2PAK | 500 |
|
RFQ | |
|
DISTI #
STPS8H100G-TR
|
Avnet Silica | Schottky Rectifier 100 V 8 A Single TO263 D2PAK 3 Pins 710 mV (Alt: STPS8H100G-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 90000 |
|
Buy Now | |
|
|
Chip Stock | 207376 |
|
RFQ | ||
|
|
Chip Stock | DiodeSchottky100V8AAutomotive3-Pin(2+Tab)D2PAKT/R | 7500 |
|
RFQ |
US Tariff Estimator: STPS8H100G-TR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STPS8H100G-TR
STPS8H100G-TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STPS8H100G-TR Part Data Attributes
|
|
STPS8H100G-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS8H100G-TR
STMicroelectronics
100 V, 8A TO-220 D2PAK Power Schottky rectifier
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-263 | |
| Package Description | D2pak-3/2 | |
| Pin Count | 3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 25 Weeks | |
| Additional Feature | Low Leakage Current | |
| Application | High Voltage Power | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.81 V | |
| JESD-30 Code | R-PSSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 250 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 8 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Reverse Current-Max | 4.5 µA | |
| Reverse Test Voltage | 100 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single |
STPS8H100G-TR Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a thermal pad connected to a large copper area on the bottom layer is recommended for optimal thermal performance. This helps to dissipate heat efficiently.
-
Ensure that the device is operated within the recommended temperature range (up to 150°C). Use a heat sink or thermal interface material to improve heat dissipation. Also, consider derating the device's current rating at high temperatures.
-
The maximum allowed voltage on the gate pin is ±20V, but it's recommended to keep it within ±15V to ensure reliable operation and prevent damage to the device.
-
Use a voltage regulator or a TVS diode to protect the device from overvoltage. Implement overcurrent protection using a fuse or a current-sensing resistor with a comparator or a dedicated overcurrent protection IC.
-
A gate resistor value between 10Ω to 100Ω is recommended for optimal switching performance. A lower value can improve switching speed, but may increase power losses.