Part Details for STPSC20H065CW by STMicroelectronics
Results Overview of STPSC20H065CW by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPSC20H065CW Information
STPSC20H065CW by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STPSC20H065CW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
27X9517
|
Newark | Sic Schottky Diode, 650V, 20A, To-247, Product Range:-, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:650V, Average Forward Current:20A, Total Capacitive Charge:28.5Nc, Diode Case Style:To-247 Rohs Compliant: Yes |Stmicroelectronics STPSC20H065CW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8200 / $7.1100 | Buy Now |
|
DISTI #
STPSC20H065CW
|
Avnet Americas | - Rail/Tube (Alt: STPSC20H065CW) COO: Singapore RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$2.7750 / $3.1714 | Buy Now |
|
|
STMicroelectronics | 650 V, 20 A dual High Surge Silicon Carbide Power Schottky Diode COO: Singapore RoHS: Compliant Min Qty: 1 | 611 |
|
$2.7400 / $6.6800 | Buy Now |
|
DISTI #
STPSC20H065CW
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 10Ax2, TO247-3, tube Min Qty: 1 | 20 |
|
$5.2400 / $6.7000 | Buy Now |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
STPSC20H065CW
|
Avnet Silica | (Alt: STPSC20H065CW) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | Silica - 1170 |
|
Buy Now | |
|
DISTI #
STPSC20H065CW
|
EBV Elektronik | (Alt: STPSC20H065CW) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: STPSC20H065CW by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STPSC20H065CW
STPSC20H065CW CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STPSC20H065CW Part Data Attributes
|
|
STPSC20H065CW
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC20H065CW
STMicroelectronics
650 V, 20 A dual High Surge Silicon Carbide Power Schottky Diode
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | STMICROELECTRONICS | |
| Package Description | TO-247LL, 3 PIN | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 25 Weeks | |
| Samacsys Manufacturer | STMicroelectronics | |
| Application | POWER | |
| Configuration | COMMON CATHODE, 2 ELEMENTS | |
| Diode Element Material | SILICON CARBIDE | |
| Diode Type | RECTIFIER DIODE | |
| Forward Voltage-Max (VF) | 1.75 V | |
| JEDEC-95 Code | TO-247AD | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 80 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 10 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | FLANGE MOUNT | |
| Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
| Rep Pk Reverse Voltage-Max | 650 V | |
| Reverse Current-Max | 100 µA | |
| Surface Mount | NO | |
| Technology | SCHOTTKY | |
| Terminal Finish | Matte Tin (Sn) - annealed | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Position | SINGLE | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for STPSC20H065CW
This table gives cross-reference parts and alternative options found for STPSC20H065CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPSC20H065CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STPSC20H065CWY | STMicroelectronics | $5.1916 | Automotive 650 V, 20 A High Surge Silicon Carbide Power Schottky Diode | STPSC20H065CW vs STPSC20H065CWY |
STPSC20H065CW Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a thermal relief pattern and a solid ground plane is recommended. The thermal pad should be connected to a large copper area to dissipate heat efficiently.
-
Ensure proper heat sinking, use a thermal interface material, and follow the recommended PCB layout. Also, consider derating the device's power handling at high temperatures.
-
The SOA is not explicitly stated in the datasheet. However, it can be estimated by considering the device's voltage, current, and power ratings. Consult with an application engineer or STMicroelectronics support for guidance.
-
Yes, the STPSC20H065CW is AEC-Q101 qualified, making it suitable for automotive applications. However, ensure that you follow the recommended design and testing guidelines for high-reliability applications.
-
Follow proper ESD handling procedures, use ESD-protective packaging, and consider adding ESD protection devices (e.g., TVS diodes) in the circuit design.