Part Details for STQ2NK60ZR-AP by STMicroelectronics
Overview of STQ2NK60ZR-AP by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STQ2NK60ZR-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y5987
|
Newark | Tssop 20 Body 4.4 Pitch 0.65/Tape&reel 13" |Stmicroelectronics STQ2NK60ZR-AP Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | N-Channel 600 V 8 Ohm Zener Protected SuperMESH Power Mosfet - TO-92 AP RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 2000Ammo Pack |
|
$0.2000 / $0.2150 | Buy Now |
|
Ameya Holding Limited | N-Channel 600 V 8 Ohm Zener Protected SuperMESH Power Mosfet - TO-92 AP | 10000 |
|
RFQ |
Part Details for STQ2NK60ZR-AP
STQ2NK60ZR-AP CAD Models
STQ2NK60ZR-AP Part Data Attributes
|
STQ2NK60ZR-AP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STQ2NK60ZR-AP
STMicroelectronics
N-channel 600 V, 7.2 Ohm, 0.4 A Zener-protected SuperMESH(TM) MOSFET in a TO-92 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 90 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 0.4 A | |
Drain-source On Resistance-Max | 8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3 W | |
Pulsed Drain Current-Max (IDM) | 1.6 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |