Part Details for STR-W6053S by Sanken Electric Co Ltd
Results Overview of STR-W6053S by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STR-W6053S Information
STR-W6053S by Sanken Electric Co Ltd is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MP-5FRJ11STWS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 14ft | |
| MP-5FRJ12STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ12STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ12 / RJ12 25ft | |
| MP-5FRJ45STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 25ft |
US Tariff Estimator: STR-W6053S by Sanken Electric Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STR-W6053S
STR-W6053S Part Data Attributes
|
|
STR-W6053S
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
STR-W6053S
Sanken Electric Co Ltd
Switching Controller,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | SANKEN ELECTRIC CO. | |
| Additional Feature | IF NEEDED , HEATSINK CAN BE MOUNTED | |
| Analog IC - Other Type | SWITCHING CONTROLLER | |
| Control Mode | CURRENT-MODE | |
| Control Technique | PULSE WIDTH MODULATION | |
| Input Voltage-Nom | 18 V | |
| JESD-30 Code | R-XZFM-T6 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 115 °C | |
| Operating Temperature-Min | -20 °C | |
| Package Body Material | UNSPECIFIED | |
| Package Code | ZFM | |
| Package Shape | RECTANGULAR | |
| Package Style | FLANGE MOUNT | |
| Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
| Surface Mount | NO | |
| Switching Frequency-Max | 74 kHz | |
| Temperature Grade | OTHER | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Position | ZIG-ZAG | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for STR-W6053S
This table gives cross-reference parts and alternative options found for STR-W6053S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STR-W6053S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STR-W6053S | Allegro MicroSystems LLC | Check for Price | Switching Controller, Current-mode, 9.5A, 74kHz Switching Freq-Max, ROHS COMPLIANT, TO-220F, 6 PIN | STR-W6053S vs STR-W6053S |
STR-W6053S Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a thermal relief pattern and a solid ground plane is recommended. Ensure a minimum of 1 oz copper thickness and a 1-inch square copper area for heat dissipation.
-
Implement a heat sink with a thermal resistance of 1°C/W or less, and ensure good airflow around the device. Consider using a thermal interface material (TIM) with a thermal conductivity of 1 W/m-K or higher.
-
Use low-ESR capacitors with a voltage rating of 25V or higher. For input capacitors, use 10uF to 22uF X7R or X5R ceramic capacitors. For output capacitors, use 22uF to 47uF X7R or X5R ceramic capacitors.
-
Implement overvoltage protection (OVP) and undervoltage protection (UVP) circuits using zener diodes, TVS diodes, or dedicated OVP/UVP ICs. Ensure the protection circuits can handle the maximum input voltage and current.
-
Apply the input voltage (VIN) first, followed by the enable signal (EN). Ensure the input voltage is stable before applying the enable signal.