Part Details for STR-W6735 by Sanken Electric Co Ltd
Overview of STR-W6735 by Sanken Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5TRJ12EXTE-007 | Amphenol Cables on Demand | Amphenol MP-5TRJ12EXTE-007 Modular Extension Cable, Straight-Thru, RJ12 7ft | |
MP-5FRJ11STWS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 14ft | |
MP-5FRJ12STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ12STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ12 / RJ12 25ft |
Price & Stock for STR-W6735
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 202 |
|
$2.5234 / $4.0920 | Buy Now | |
DISTI #
C1S721000045407
|
Chip1Stop | Power IC for Quasi-Resonant Type Switching Power Supply 6-Pin(6+Tab) TO-220F/Sanken_category_AC/DCOtherICConverter,PFC RoHS: Compliant pbFree: Yes Container: Bulk | 154 |
|
$1.7800 / $2.3800 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 253 |
|
$1.3640 / $1.4670 | Buy Now |
Part Details for STR-W6735
STR-W6735 CAD Models
STR-W6735 Part Data Attributes
|
STR-W6735
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
STR-W6735
Sanken Electric Co Ltd
Switching Regulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |