There are no models available for this part yet.
Overview of STR75-8-D-L by RLC Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
CAD Models for STR75-8-D-L by RLC Electronics Inc
Part Data Attributes for STR75-8-D-L by RLC Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
RLC ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Body Height
|
100.84 mm
|
Body Length or Diameter
|
73.15 mm
|
Characteristic Impedance
|
75 Ω
|
Coil Current(DC)-Max
|
0.28 A
|
Coil Power
|
7840 mW
|
Coil Resistance
|
100 Ω
|
Coil Voltage-Nom
|
28 V
|
Coil/Input Supply Type
|
DC
|
Electrical Life
|
1000000 Cycle(s)
|
Input Switching Control Type
|
Random
|
Insertion Loss-Max
|
30 dB
|
Isolation-Max
|
60 dB
|
Mounting Feature
|
PANEL MOUNT
|
Operating Frequency-Max
|
2000 MHz
|
Operating Frequency-Min
|
|
Physical Dimension
|
73.15mm x 100.84mm
|
Relay Action
|
LATCHED
|
Relay Function
|
SP8T
|
Relay Type
|
RF COAXIAL RELAY
|
Surface Mount
|
NO
|
Switching Time
|
125 ms
|
Termination Type
|
CONNECTOR AND SOLDER
|
VSWR
|
1.3
|
Alternate Parts for STR75-8-D-L
This table gives cross-reference parts and alternative options found for STR75-8-D-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STR75-8-D-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STR75-8-D-L-TL | RF Coaxial Relay, SP8T, Latched, 0.28A (Coil), 28VDC (Coil), 7840mW (Coil), 2000MHz, 1W (RF Input), DC Input, DC Output, Panel Mount, | RLC Electronics Inc | STR75-8-D-L vs STR75-8-D-L-TL |
STR75-8-D-TL | RF Coaxial Relay, SP8T, Failsafe, 0.19A (Coil), 28VDC (Coil), 5320mW (Coil), 2000MHz, 1W (RF Input), DC Input, DC Output, Panel Mount, | RLC Electronics Inc | STR75-8-D-L vs STR75-8-D-TL |