-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual P-Channel 20V - 0.07 Ohm - 4A SO-8 STripFET(TM) POWER MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 390 |
|
RFQ | ||
|
Quest Components | 312 |
|
$1.5244 / $3.2960 | Buy Now | |
|
LCSC | 20V 4A 1.6W 80m10V2A 2.5V250uA 2 P-Channel SOIC-8 MOSFETs ROHS | 4 |
|
$0.4809 / $0.8155 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STS4DPF20L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STS4DPF20L
STMicroelectronics
Dual P-Channel 20V - 0.07 Ohm - 4A SO-8 STripFET(TM) POWER MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW THRESHOLD | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Pulsed Drain Current-Max (IDM) | 16 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STS4DPF20L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STS4DPF20L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPC8303 | TRANSISTOR 4.5 A, 30 V, 0.065 ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, LEAD FREE, 2-6J1E, 8 PIN, FET General Purpose Power | Toshiba America Electronic Components | STS4DPF20L vs TPC8303 |
STS4DPF30L | DUAL P-CHANNEL 30V - 0.07 OHM - 4A SO-8 STripFET POWER MOSFET | STMicroelectronics | STS4DPF20L vs STS4DPF30L |
UPA1712 | Power Field-Effect Transistor, 8A I(D), 30V, 0.048ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, POWER, SOP-8 | NEC Electronics Group | STS4DPF20L vs UPA1712 |
SI4927DY-E3 | Power Field-Effect Transistor, 7.4A I(D), 30V, 0.028ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Vishay Siliconix | STS4DPF20L vs SI4927DY-E3 |
SI4925DY | 6A, 30V, 0.032ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, SO-8 | Rochester Electronics LLC | STS4DPF20L vs SI4925DY |
TPC8301 | TRANSISTOR 3.5 A, 30 V, 0.19 ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, 2-6J1E, 8 PIN, FET General Purpose Power | Toshiba America Electronic Components | STS4DPF20L vs TPC8301 |
SI4948EY | Transistor, | Vishay Siliconix | STS4DPF20L vs SI4948EY |