-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 150 V, 0.057 Ohm, 5 A, SO-8 STripFET(TM) DeepGATE(TM) Power MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STS5N15F4 by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
45AC7742
|
Newark | Mosfet, N-Ch, 150V, 5A, Soic, Channel Type:N Channel, Drain Source Voltage Vds:150V, Continuous Drain Current Id:5A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, No. Of Pins:8Pinsrohs Compliant: Yes |Stmicroelectronics STS5N15F4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9960 / $2.0000 | Buy Now |
|
DISTI #
26AM4894
|
Newark | Lv Mosfet Trench Old |Stmicroelectronics STS5N15F4 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6560 | Buy Now |
|
DISTI #
STS5N15F4
|
Avnet Americas | - Tape and Reel (Alt: STS5N15F4) COO: China RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 5000 |
|
$0.5983 / $0.6362 | Buy Now |
|
|
STMicroelectronics | N-channel 150 V, 0.057 Ohm, 5 A, SO-8 STripFET(TM) DeepGATE(TM) Power MOSFET COO: Singapore RoHS: Compliant Min Qty: 1 | 1031 |
|
$0.9000 / $2.5000 | Buy Now |
|
DISTI #
STS5N15F4-STM-0
|
TME | Transistor: N-MOSFET, 150V, 5A, 2.5W, SOIC8, SMT Min Qty: 2500 | 2500 |
|
$0.5054 | Buy Now |
|
DISTI #
STS5N15F4
|
IBS Electronics | N-CHANNEL 150 V 0.063 OHM SURFACE MOUNT STRIPFET™, VI DEEPGATE MOSFET - SOIC-8 Min Qty: 2500 Package Multiple: 1 | 82500 |
|
$0.5250 / $0.5390 | Buy Now |
|
DISTI #
STS5N15F4
|
Avnet Silica | (Alt: STS5N15F4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STS5N15F4
|
EBV Elektronik | (Alt: STS5N15F4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
STS5N15F4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STS5N15F4
STMicroelectronics
N-channel 150 V, 0.057 Ohm, 5 A, SO-8 STripFET(TM) DeepGATE(TM) Power MOSFET
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT | |
| Package Description | Rohs Compliant, Sop-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 13 Weeks | |
| Additional Feature | Avalanche Rated | |
| Avalanche Energy Rating (Eas) | 125 Mj | |
| Configuration | Single With Built-In Diode | |
| DS Breakdown Voltage-Min | 150 V | |
| Drain Current-Max (ID) | 5 A | |
| Drain-source On Resistance-Max | 0.063 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 8 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 2.5 W | |
| Pulsed Drain Current-Max (IDM) | 20 A | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
This table gives cross-reference parts and alternative options found for STS5N15F4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STS5N15F4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FDS2572 | onsemi | $1.2822 | N-Channel UltraFET® Trench MOSFET 150V, 4.9A, 47mΩ, SOIC-8, 2500-REEL | STS5N15F4 vs FDS2572 |
| STS5N15F3 | STMicroelectronics | Check for Price | 5A, 150V, 0.057ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, SOP-8 | STS5N15F4 vs STS5N15F3 |
| STL65N3LLH5 | STMicroelectronics | Check for Price | 65A, 30V, 0.0075ohm, N-CHANNEL, Si, POWER, MOSFET, 6 X 5 MM, ROHS COMPLIANT, POWER FLAT, 8 PIN | STS5N15F4 vs STL65N3LLH5 |
| FDS2572 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 4.9A I(D), 150V, 0.053ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, PLASTIC, SO-8 | STS5N15F4 vs FDS2572 |
| STL105NS3LLH7 | STMicroelectronics | Check for Price | N-channel 30 V, 0.0033 Ohm typ., 27 A STripFET H7 Power MOSFET plus monolithic Schottky in a PowerFLAT 5x6 package | STS5N15F4 vs STL105NS3LLH7 |
| STS9NF30L | STMicroelectronics | Check for Price | 9A, 30V, 0.035ohm, N-CHANNEL, Si, POWER, MOSFET, SO-8 | STS5N15F4 vs STS9NF30L |
| STS9NH3LL | STMicroelectronics | Check for Price | 9A, 30V, 0.025ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, SOP-8 | STS5N15F4 vs STS9NH3LL |
The maximum operating frequency of the STS5N15F4 is 100 kHz, but it can be operated at higher frequencies with reduced performance.
To ensure proper biasing, connect the gate to a voltage source through a resistor, and connect the source to ground through a resistor. The recommended biasing voltage is between 4.5V and 15V.
The maximum power dissipation of the STS5N15F4 is 150W, but it can be increased to 200W with proper heat sinking.
Use a voltage regulator to limit the voltage to the recommended maximum of 15V, and add a current limiter or fuse to prevent overcurrent. Additionally, consider using a TVS diode for overvoltage protection.
The SOA of the STS5N15F4 is defined by the maximum voltage and current ratings. Operating the device within the SOA ensures reliable operation and prevents damage.