Part Details for STTH112U by STMicroelectronics
Results Overview of STTH112U by STMicroelectronics
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH112U Information
STTH112U by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH112U
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
59M2216
|
Newark | Fast/Ultrafast Power Diode, Single, 1.2 Kv, 1 A, 1.65 V, 75 Ns, 18 A Rohs Compliant: Yes |Stmicroelectronics STTH112U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 67853 |
|
$0.2390 / $0.4900 | Buy Now |
|
DISTI #
07X1970
|
Newark | Fast/Ultrafast Power Diode, Single, 1.2 Kv, 1 A, 1.65 V, 75 Ns, 18 A Rohs Compliant: Yes |Stmicroelectronics STTH112U RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 0 |
|
$0.1220 / $0.1290 | Buy Now |
|
DISTI #
STTH112U
|
Avnet Americas | Fast / Ultrafast Diode, 1.2 kV, 1 A, Single, 1.65 V, 75 ns, 18 A - Tape and Reel (Alt: STTH112U) COO: France RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 1585000 |
|
$0.2161 / $0.2305 | Buy Now |
|
DISTI #
59M2216
|
Avnet Americas | Fast / Ultrafast Diode, 1.2 kV, 1 A, Single, 1.65 V, 75 ns, 18 A - Product that comes on tape, but is not reeled (Alt: 59M2216) COO: France RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 1666 Partner Stock |
|
$0.2310 / $0.4710 | Buy Now |
|
DISTI #
70014092
|
RS | DIODE, RECTIFIER, ULTRAFAST, VR 1200V, IF 1A, PKG SMB, VF 1.9V, TRR 75NS, TJ +175DEGC Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2700 / $0.3180 | RFQ |
|
|
STMicroelectronics | High Voltage Ultrafast Rectifier Diode COO: France RoHS: Compliant Min Qty: 1 | 20154 |
|
$0.1700 / $0.4000 | Buy Now |
|
|
Bristol Electronics | 4850 |
|
RFQ | ||
|
|
Bristol Electronics | 1906 |
|
RFQ | ||
|
DISTI #
STTH112U
|
TME | Diode: rectifying, SMD, 1.2kV, 1A, 53ns, SMB, Ufmax: 1.1V, Ifsm: 18A Min Qty: 1 | 916 |
|
$0.0800 / $0.3000 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 949 |
|
RFQ |
US Tariff Estimator: STTH112U by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STTH112U
STTH112U CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH112U Part Data Attributes
|
|
STTH112U
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH112U
STMicroelectronics
Rectifier Diode, 1 Phase, 1 Element, 1A, 1200V V(RRM), Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Smb, 2 Pin | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | Free Wheeling Diode, High Reliability, Snubber Diode | |
| Application | High Voltage Ultra Fast Recovery | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.9 V | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 18 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 1200 V | |
| Reverse Current-Max | 5 µA | |
| Reverse Recovery Time-Max | 0.075 µS | |
| Reverse Test Voltage | 1200 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for STTH112U
This table gives cross-reference parts and alternative options found for STTH112U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH112U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STTH112A | STMicroelectronics | $0.2192 | 1200 V, 1A Ultrafast Diode | STTH112U vs STTH112A |
STTH112U Frequently Asked Questions (FAQ)
-
The STTH112U can operate from -40°C to 150°C, making it suitable for high-reliability applications.
-
The STTH112U requires a bias voltage of 5V to 15V, and a bias current of 1mA to 10mA. Ensure the bias voltage is stable and the bias current is within the recommended range for optimal performance.
-
Use a 4-layer PCB with a solid ground plane, and keep the signal traces short and away from noise sources. Also, use a decoupling capacitor (e.g., 100nF) close to the STTH112U to filter out noise.
-
Use a buffer amplifier or a voltage follower to condition the output signal, and ensure the output is properly terminated to prevent signal reflections.
-
Ensure the device is operated within the recommended temperature range, avoid overheating, and minimize power cycling. Also, follow proper handling and storage procedures to prevent damage.