Part Details for STTH1506DPI by STMicroelectronics
Results Overview of STTH1506DPI by STMicroelectronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH1506DPI Information
STTH1506DPI by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH1506DPI
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98Y2503
|
Newark | Rectifier, 15A, 600V, Dop-3I, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):15A, Diode Configuration:Single, Forward Voltage Vf Max:3.6V, Reverse Recovery Time Trr Max:35Ns, Forward Surge Current Ifsm Max:130A, Rohs Compliant: Yes |Stmicroelectronics STTH1506DPI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 255 |
|
$3.3900 / $7.3400 | Buy Now |
|
DISTI #
STTH1506DPI
|
Avnet Americas | Diode Switching 600V 15A 2-Pin(2+Tab) DOP3I Tube - Rail/Tube (Alt: STTH1506DPI) COO: Philippines (the) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$3.3880 / $3.6139 | Buy Now |
|
|
STMicroelectronics | 600 V, 15 A 2-lead tandem Hyperfast Boost Diode COO: Malaysia RoHS: Compliant Min Qty: 1 | 663 |
|
$3.3200 / $7.1900 | Buy Now |
|
|
Bristol Electronics | 30 |
|
RFQ | ||
|
DISTI #
STTH1506DPI
|
TME | Diode: rectifying, THT, 600V, 15A, tube, Ifsm: 130A, DOP3I, 16ns Min Qty: 1 | 20 |
|
$5.2900 / $6.9400 | Buy Now |
|
DISTI #
STTH1506DPI
|
IBS Electronics | STTH1506 SERIES 600 V 15 A TANDEM HYPERFAST BOOST DIODE THROUGH HOLE - DOP-31 Min Qty: 30 Package Multiple: 1 | 4200 |
|
$1.7500 / $1.8480 | Buy Now |
|
DISTI #
STTH1506DPI
|
Avnet Silica | Diode Switching 600V 15A 2Pin2Tab DOP3I Tube (Alt: STTH1506DPI) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | Silica - 2820 |
|
Buy Now | |
|
|
Chip Stock | STTH1506Series600V15ATandemHyperfastBoostDiodeThroughHole-DOP-31 | 25500 |
|
RFQ | |
|
DISTI #
STTH1506DPI
|
EBV Elektronik | Diode Switching 600V 15A 2Pin2Tab DOP3I Tube (Alt: STTH1506DPI) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 27 Weeks, 0 Days | EBV - 960 |
|
Buy Now | |
|
|
Greenchips | Date Code: 2121/PH | 582 |
|
$1.9963 / $2.4387 | Buy Now |
US Tariff Estimator: STTH1506DPI by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STTH1506DPI
STTH1506DPI CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH1506DPI Part Data Attributes
|
|
STTH1506DPI
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH1506DPI
STMicroelectronics
600 V, 15 A 2-lead tandem Hyperfast Boost Diode
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Plastic, Dop31, 2 Pin | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 25 Weeks | |
| Application | Hyper Fast Recovery | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 2.4 V | |
| JESD-30 Code | R-PSFM-T2 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 130 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 15 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Recovery Time-Max | 0.035 µS | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for STTH1506DPI
This table gives cross-reference parts and alternative options found for STTH1506DPI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH1506DPI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STTH15L06FP | STMicroelectronics | $0.9696 | 600 V, 15 A Low Drop Ultrafast Diode | STTH1506DPI vs STTH15L06FP |
STTH1506DPI Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STTH1506DPI is -40°C to 150°C.
-
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and minimizing thermal resistance.
-
The recommended storage condition for the STTH1506DPI is to store it in a dry, cool place, away from direct sunlight, and in its original packaging or anti-static bag to prevent electrostatic discharge damage.
-
While the STTH1506DPI is designed to operate in a wide range of temperatures, it's not recommended for use in high-humidity environments. Moisture can affect the device's performance and reliability. If you must use it in a humid environment, ensure proper sealing and conformal coating to prevent moisture ingress.
-
To prevent ESD damage, handle the STTH1506DPI by its body or pins, avoid touching the die, and use an anti-static wrist strap or mat when handling the device. Also, ensure that your workspace and tools are ESD-safe.