Part Details for STTH1512W by STMicroelectronics
Results Overview of STTH1512W by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH1512W Information
STTH1512W by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH1512W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
24M7975
|
Newark | Diode, Ultrafast, 15A, 1200V, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:15A, Diode Configuration:Single, Forward Voltage Max:1.2V, Reverse Recovery Time:53Ns, Forward Surge Current:150A, Diode Case Style:To-247 Rohs Compliant: Yes |Stmicroelectronics STTH1512W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1894 |
|
$1.5800 / $3.1900 | Buy Now |
|
DISTI #
STTH1512W
|
Avnet Americas | Fast / Ultrafast Diode, 1.2 kV, 15 A, Single, 1.2 V, 53 ns, 150 A - Rail/Tube (Alt: STTH1512W) COO: France RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$1.1558 / $1.3209 | Buy Now |
|
|
STMicroelectronics | Ultrafast recovery - 1200 V diode COO: France RoHS: Compliant Min Qty: 1 | 1148 |
|
$1.2000 / $2.7100 | Buy Now |
|
|
Bristol Electronics | 38 |
|
RFQ | ||
|
DISTI #
STTH1512W
|
TME | Diode: rectifying, THT, 1.2kV, 15A, tube, Ifsm: 200A, DO247, Ir: 15uA Min Qty: 1 | 0 |
|
$1.6900 / $2.9500 | RFQ |
|
DISTI #
STTH1512W
|
IBS Electronics | STTH1512 SERIES 1200 V 15 A 105 NS ULTRAFAST RECOVERY DIODE - DO-247 Min Qty: 10 Package Multiple: 1 | 95 |
|
$1.5820 / $1.6940 | Buy Now |
|
DISTI #
STTH1512W
|
Avnet Silica | Fast Ultrafast Diode 12 kV 15 A Single 12 V 53 ns 150 A (Alt: STTH1512W) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | Silica - 16800 |
|
Buy Now | |
|
|
Chip Stock | RectifierDiode,1Phase,1Element,15A,1200VV(RRM),Silicon,DO-247 | 3500 |
|
RFQ | |
|
DISTI #
STTH1512W
|
EBV Elektronik | Fast Ultrafast Diode 12 kV 15 A Single 12 V 53 ns 150 A (Alt: STTH1512W) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Win Source Electronics | Ultrafast recovery - 1200 V diode | 2000 |
|
$1.5696 / $2.3543 | Buy Now |
US Tariff Estimator: STTH1512W by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STTH1512W
STTH1512W CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH1512W Part Data Attributes
|
|
STTH1512W
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH1512W
STMicroelectronics
1200 V, 15 A Ultrafast Diode
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-247 | |
| Package Description | Rohs Compliant, Plastic, Do-247, 2 Pin | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 25 Weeks | |
| Additional Feature | Free Wheeling Diode, Low Leakage Current, Snubber Diode, High Reliability | |
| Application | Ultra Fast Soft Recovery | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.8 V | |
| JEDEC-95 Code | DO-247 | |
| JESD-30 Code | R-PSFM-T2 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 200 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 15 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 1200 V | |
| Reverse Recovery Time-Max | 0.105 µS | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |
Alternate Parts for STTH1512W
This table gives cross-reference parts and alternative options found for STTH1512W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH1512W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RHRP15120-F102 | onsemi | Check for Price | 15A, 1200V, Hyperfast Diode, TO-220 2L, 800-TUBE | STTH1512W vs RHRP15120-F102 |
| RHRP15120 | onsemi | Check for Price | 15A, 1200V, Hyperfast Diode, TO-220-2, 800-TUBE | STTH1512W vs RHRP15120 |
| RHRP15120_NL | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon, TO-220AC, | STTH1512W vs RHRP15120_NL |
STTH1512W Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, using thermal vias to dissipate heat, and keeping the surrounding area clear of other components.
-
To ensure reliable operation at high temperatures, ensure that the device is operated within the recommended temperature range, use a suitable heat sink, and implement thermal monitoring and protection mechanisms.
-
Key considerations for EMI and EMC compliance include using a shielded enclosure, minimizing loop areas, using decoupling capacitors, and following good PCB layout practices to reduce electromagnetic radiation.
-
Select input and output capacitors based on the device's recommended capacitance values, voltage ratings, and ESR requirements. Ensure that the capacitors are suitable for the operating frequency and temperature range.
-
Operating the device at a lower input voltage may affect its performance, efficiency, and reliability. Consult the datasheet for specific guidance on minimum input voltage requirements and potential trade-offs.