Part Details for STTH16L06CFP by STMicroelectronics
Results Overview of STTH16L06CFP by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH16L06CFP Information
STTH16L06CFP by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH16L06CFP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2806747
|
Farnell | RECTIFIER, DUAL, 16A, 600V, TO-220FPAB COO: CN RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 1640 |
|
$1.0042 / $2.1584 | Buy Now |
|
DISTI #
STTH16L06CFP
|
Avnet Americas | Diode Switching 600V 16A 3-Pin(3+Tab) TO-220FPAB Tube - Rail/Tube (Alt: STTH16L06CFP) COO: China RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.6743 / $0.7706 | Buy Now |
|
|
STMicroelectronics | 600 V, 16 A dual Low Drop Ultrafast Diode COO: France RoHS: Compliant Min Qty: 1 | 1127 |
|
$0.7000 / $1.9500 | Buy Now |
|
DISTI #
STTH16L06CFP
|
TME | Diode: rectifying, THT, 600V, 10Ax2, tube, Ifsm: 120A, TO220FPAB Min Qty: 1 | 145 |
|
$1.3900 / $1.8700 | Buy Now |
|
|
ComSIT USA | TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, TO-220AB ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
STTH16L06CFP
|
Avnet Silica | Diode Switching 600V 16A 3Pin3Tab TO220FPAB Tube (Alt: STTH16L06CFP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
STTH16L06CFP
|
EBV Elektronik | Diode Switching 600V 16A 3Pin3Tab TO220FPAB Tube (Alt: STTH16L06CFP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | EBV - 2350 |
|
Buy Now |
US Tariff Estimator: STTH16L06CFP by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STTH16L06CFP
STTH16L06CFP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH16L06CFP Part Data Attributes
|
|
STTH16L06CFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH16L06CFP
STMicroelectronics
600 V, 16 A dual Low Drop Ultrafast Diode
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | STMICROELECTRONICS | |
| Part Package Code | TO-220AB | |
| Package Description | TO-220FPAB, 3 PIN | |
| Pin Count | 3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Samacsys Manufacturer | STMicroelectronics | |
| Application | HIGH VOLTAGE ULTRA FAST RECOVERY | |
| Case Connection | ISOLATED | |
| Configuration | COMMON CATHODE, 2 ELEMENTS | |
| Diode Element Material | SILICON | |
| Diode Type | RECTIFIER DIODE | |
| Forward Voltage-Max (VF) | 2.08 V | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 120 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 8 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | FLANGE MOUNT | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Current-Max | 8 µA | |
| Reverse Recovery Time-Max | 0.055 µs | |
| Reverse Test Voltage | 600 V | |
| Surface Mount | NO | |
| Terminal Finish | Matte Tin (Sn) - annealed | |
| Terminal Form | THROUGH-HOLE | |
| Terminal Position | SINGLE |
Alternate Parts for STTH16L06CFP
This table gives cross-reference parts and alternative options found for STTH16L06CFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH16L06CFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LQA30T150C | Power Integrations | $1.7501 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 150V V(RRM), Silicon, TO-220AB, | STTH16L06CFP vs LQA30T150C |
| SRA1650D | International Semiconductor Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 50V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | STTH16L06CFP vs SRA1650D |
| SB3060LCT | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | STTH16L06CFP vs SB3060LCT |
| 30CTQ060LPBF | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-220AB, TO-262, 3 PIN | STTH16L06CFP vs 30CTQ060LPBF |
| MBR3090FCT | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 90V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | STTH16L06CFP vs MBR3090FCT |
| MBR545CT | KEC | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 45V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN | STTH16L06CFP vs MBR545CT |
| 30CTQ040 | Diotec Semiconductor AG | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40V V(RRM), Silicon, TO-220AB, | STTH16L06CFP vs 30CTQ040 |
| STPF1040CT | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN | STTH16L06CFP vs STPF1040CT |
| MBRF40150CT | Viking Tech Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 150V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | STTH16L06CFP vs MBRF40150CT |
| SBR20A50CTF | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 20A, 50V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN | STTH16L06CFP vs SBR20A50CTF |
STTH16L06CFP Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STTH16L06CFP is -40°C to 150°C.
-
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and minimizing thermal resistance.
-
To minimize EMI, it's recommended to use a multi-layer PCB with a solid ground plane, keep the layout compact, and use shielding where possible. Additionally, ensure that the device is placed away from noise sources and antennas.
-
To protect the device from ESD, handle the device by the body, use an anti-static wrist strap or mat, and ensure that the PCB is properly grounded. Also, use ESD-sensitive handling and storage procedures.
-
The recommended storage condition for the STTH16L06CFP is in a dry, cool place, away from direct sunlight, with a relative humidity of 60% or less, and at a temperature range of -40°C to 30°C.