Part Details for STTH1R02ZFY by STMicroelectronics
Results Overview of STTH1R02ZFY by STMicroelectronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH1R02ZFY Information
STTH1R02ZFY by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH1R02ZFY
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3132433
|
Farnell | RECTIFIER, SINGLE, 1A, 200V, SOD-123 COO: MY RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 54 |
|
$0.0907 / $0.4264 | Buy Now |
|
DISTI #
3132433RL
|
Farnell | RECTIFIER, SINGLE, 1A, 200V, SOD-123 COO: MY RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 54 |
|
$0.0907 / $0.2158 | Buy Now |
|
DISTI #
STTH1R02ZFY
|
Avnet Americas | Fast / Ultrafast Diode, 200 V, 1 A, Single, 1 V, 32 ns, 25 A - Tape and Reel (Alt: STTH1R02ZFY) COO: Malaysia RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0856 / $0.0913 | Buy Now |
|
DISTI #
26AH0267
|
Avnet Americas | Fast / Ultrafast Diode, 200 V, 1 A, Single, 1 V, 32 ns, 25 A - Product that comes on tape, but is not reeled (Alt: 26AH0267) COO: Malaysia RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Ammo Pack | 0 |
|
$0.1890 / $0.4700 | Buy Now |
|
|
STMicroelectronics | Automotive 200 V, 1 A SOD123Flat Ultrafast Diode COO: Malaysia RoHS: Compliant Min Qty: 1 | 6545 |
|
$0.1300 / $0.3300 | Buy Now |
|
|
Rochester Electronics | Automotive ultrafast rectifier RoHS: Compliant Status: Active Min Qty: 1 | 84000 |
|
$0.0802 / $0.1294 | Buy Now |
|
DISTI #
STTH1R02ZFY
|
TME | Diode: rectifying, SMD, 200V, 1A, 25ns, SOD123F, Ufmax: 1V, Ifsm: 25A Min Qty: 1 | 2984 |
|
$0.0860 / $0.3700 | Buy Now |
|
DISTI #
STTH1R02ZFY
|
Avnet Silica | Fast Ultrafast Diode 200 V 1 A Single 1 V 32 ns 25 A (Alt: STTH1R02ZFY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Silica - 135000 |
|
Buy Now | |
|
|
Chip Stock | RectifierDiodeSwitching200V1AAutomotive2-PinSOD-123FT/R | 126900 |
|
RFQ | |
|
DISTI #
STTH1R02ZFY
|
EBV Elektronik | Fast Ultrafast Diode 200 V 1 A Single 1 V 32 ns 25 A (Alt: STTH1R02ZFY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 54000 |
|
Buy Now |
US Tariff Estimator: STTH1R02ZFY by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STTH1R02ZFY
STTH1R02ZFY CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH1R02ZFY Part Data Attributes
|
|
STTH1R02ZFY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH1R02ZFY
STMicroelectronics
Automotive 200 V, 1 A SOD123Flat Ultrafast Diode
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | STMICROELECTRONICS | |
| Package Description | SOD-123, 2 PIN | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Samacsys Manufacturer | STMicroelectronics | |
| Application | ULTRA FAST RECOVERY | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | RECTIFIER DIODE | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-30 Code | R-PDSO-F2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 25 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Reference Standard | AEC-Q101 | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Reverse Current-Max | 0.5 µA | |
| Reverse Recovery Time-Max | 0.032 µs | |
| Reverse Test Voltage | 200 V | |
| Surface Mount | YES | |
| Terminal Finish | Matte Tin (Sn) - annealed | |
| Terminal Form | FLAT | |
| Terminal Position | DUAL |
Alternate Parts for STTH1R02ZFY
This table gives cross-reference parts and alternative options found for STTH1R02ZFY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH1R02ZFY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SCDS103-C | Secos Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon | STTH1R02ZFY vs SCDS103-C |
| MB120F_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, GREEN, ULTRA THIN, PLASTIC, SMBF, 2 PIN | STTH1R02ZFY vs MB120F_R2_00001 |
| SM4003FL | Secos Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | STTH1R02ZFY vs SM4003FL |
| FM1200-MH1 | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, | STTH1R02ZFY vs FM1200-MH1 |
| SL1D-Q | Diotec Semiconductor AG | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | STTH1R02ZFY vs SL1D-Q |
| CD1408-FF1200 | Bourns Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | STTH1R02ZFY vs CD1408-FF1200 |
| ES1DF1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | STTH1R02ZFY vs ES1DF1 |
| HFM103-MH1 | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | STTH1R02ZFY vs HFM103-MH1 |
| H1DFF2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMAF, 2 PIN | STTH1R02ZFY vs H1DFF2 |
| SEF103MH-C | Secos Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | STTH1R02ZFY vs SEF103MH-C |
STTH1R02ZFY Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STTH1R02ZFY is -40°C to 150°C.
-
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and minimizing thermal resistance.
-
The recommended storage condition for the STTH1R02ZFY is to store it in a dry, cool place, away from direct sunlight, and in its original packaging or anti-static bag to prevent electrostatic discharge damage.
-
While the STTH1R02ZFY is designed to operate in a wide range of environments, it's not recommended to use it in high-humidity environments without proper protection, such as conformal coating or potting, to prevent moisture-related failures.
-
To prevent electrostatic discharge damage, handle the STTH1R02ZFY with anti-static wrist straps, mats, or other ESD protection devices, and avoid touching the device's pins or leads.