Part Details for STTH1R04AY by STMicroelectronics
Results Overview of STTH1R04AY by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH1R04AY Information
STTH1R04AY by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH1R04AY
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
69AH2858
|
Newark | Diode, Aec-Q101, Single/400V/1A/Do-214Ac Rohs Compliant: Yes |Stmicroelectronics STTH1R04AY RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10522 |
|
$0.1550 / $0.5100 | Buy Now |
|
DISTI #
26AM4897
|
Newark | Rectifier |Stmicroelectronics STTH1R04AY RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0740 | Buy Now |
|
DISTI #
STTH1R04AY
|
Avnet Americas | Fast / Ultrafast Diode, 400 V, 1 A, Single, 1.6 V, 30 ns, 30 A - Tape and Reel (Alt: STTH1R04AY) COO: China RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0651 / $0.0736 | Buy Now |
|
|
STMicroelectronics | Automotive 400 V, 1 A Ultrafast Diode COO: France RoHS: Compliant Min Qty: 1 | 15633 |
|
$0.1500 / $0.4800 | Buy Now |
|
DISTI #
STTH1R04AY
|
TME | Diode: rectifying, SMD, 400V, 1A, 14ns, SMA, Ufmax: 1.6V, Ifsm: 30A Min Qty: 1 | 0 |
|
$0.0960 / $0.4800 | RFQ |
|
DISTI #
STTH1R04AY
|
IBS Electronics | DIODE AEC-Q101 SINGLE/400V/1A/DO-214AC ROHS COMPLIANT: YES |STMICROELECTRONICS STTH1R04AY Min Qty: 5000 Package Multiple: 1 | 455000 |
|
$0.0626 / $0.0662 | Buy Now |
|
DISTI #
STTH1R04AY
|
Avnet Silica | Fast Ultrafast Diode 400 V 1 A Single 16 V 30 ns 30 A (Alt: STTH1R04AY) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Silica - 20000 |
|
Buy Now | |
|
DISTI #
STTH1R04AY
|
EBV Elektronik | Fast Ultrafast Diode 400 V 1 A Single 16 V 30 ns 30 A (Alt: STTH1R04AY) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: STTH1R04AY by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STTH1R04AY
STTH1R04AY CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH1R04AY Part Data Attributes
|
|
STTH1R04AY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH1R04AY
STMicroelectronics
Automotive 400 V, 1 A Ultrafast Diode
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sma, 2 Pin | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | Free Wheeling Diode | |
| Application | Ultra Fast Recovery | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.6 V | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 37 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Reference Standard | Aec-Q101 | |
| Rep Pk Reverse Voltage-Max | 400 V | |
| Reverse Current-Max | 5 µA | |
| Reverse Recovery Time-Max | 0.03 µS | |
| Reverse Test Voltage | 400 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | C Bend | |
| Terminal Position | Dual |
Alternate Parts for STTH1R04AY
This table gives cross-reference parts and alternative options found for STTH1R04AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH1R04AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TSDGLWHRVG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | STTH1R04AY vs TSDGLWHRVG |
| H1GFF1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMAF, 2 PIN | STTH1R04AY vs H1GFF1 |
| G1GF6 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | STTH1R04AY vs G1GF6 |
| HS1GF6 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | STTH1R04AY vs HS1GF6 |
| ES1GF6 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | STTH1R04AY vs ES1GF6 |
| 1C5616 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DIE-1 | STTH1R04AY vs 1C5616 |
| U1G_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, | STTH1R04AY vs U1G_R2_00001 |
| CD1408-FF1400 | Bourns Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | STTH1R04AY vs CD1408-FF1400 |
| FFMAF104 | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA-FL, 2 PIN | STTH1R04AY vs FFMAF104 |
| RS1GL | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, | STTH1R04AY vs RS1GL |
STTH1R04AY Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STTH1R04AY is -40°C to 150°C.
-
To ensure reliability, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, minimizing thermal resistance, and avoiding thermal hotspots.
-
The recommended storage condition for the STTH1R04AY is to store it in a dry, cool place, away from direct sunlight, and in its original packaging or anti-static bag to prevent electrostatic discharge damage.
-
While the STTH1R04AY is designed to operate in a wide range of environments, it's essential to take precautions when using it in high-humidity environments. Apply a conformal coating or use a moisture-resistant package to prevent moisture ingress.
-
Handle the STTH1R04AY with anti-static wrist straps, mats, or other ESD protection devices to prevent damage. Avoid touching the device's pins or leads, and use ESD-safe packaging and storage materials.