-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300V, 20 A Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9609
|
Newark | Rectifier, Dual, 20A, 300V, To-262, Repetitive Reverse Voltage Vrrm Max:300V, Forward Current If(Av):20A, Diode Configuration:Dual Common Cathode, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:35Ns, Forward Surge Rohs Compliant: Yes |Stmicroelectronics STTH2003CG-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6224 |
|
$0.9950 / $2.0900 | Buy Now |
DISTI #
57P2379
|
Newark | Rectifier |Stmicroelectronics STTH2003CG-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-6591-1-ND
|
DigiKey | DIODE ARRAY GP 300V 10A D2PAK Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
2672 In Stock |
|
$0.8063 / $1.9200 | Buy Now |
DISTI #
STTH2003CG-TR
|
Avnet Americas | Diode Switching 300V 20A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STTH2003CG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 27000 |
|
$0.8417 / $0.9578 | Buy Now |
DISTI #
STTH2003CG-TR
|
Avnet Americas | Diode Switching 300V 20A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: STTH2003CG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 27000 |
|
RFQ | |
DISTI #
511-STTH2003CG
|
Mouser Electronics | Rectifiers 2X10 Amp 300 Volt RoHS: Compliant | 12570 |
|
$0.8330 / $1.9200 | Buy Now |
|
STMicroelectronics | 300V, 20 A Ultrafast Diode RoHS: Compliant Min Qty: 1 | 12590 |
|
$1.0600 / $1.8800 | Buy Now |
|
Future Electronics | STTH2003 Series 300 V 10 A Surface Mount Secondary Rectifier - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8150 / $0.8500 | Buy Now |
|
Future Electronics | STTH2003 Series 300 V 10 A Surface Mount Secondary Rectifier - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8150 / $0.8500 | Buy Now |
|
Future Electronics | STTH2003 Series 300 V 10 A Surface Mount Secondary Rectifier - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7950 / $0.8350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH2003CG-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH2003CG-TR
STMicroelectronics
300V, 20 A Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-263 | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 110 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STTH2003CG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH2003CG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STTH2003CG | Ultrafast Recovery Rectifier Diode | STMicroelectronics | STTH2003CG-TR vs STTH2003CG |