-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 200 V, 3 A Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7293
|
Newark | Rectifier, 3A, 200V, Sod-128, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):3A, Diode Configuration:Single, Forward Voltage Vf Max:1.02V, Reverse Recovery Time Trr Max:21Ns, Forward Surge Current Ifsm Max:80A, Rohs Compliant: Yes |Stmicroelectronics STTH3R02AFY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 13057 |
|
$0.2480 / $0.4260 | Buy Now |
DISTI #
56Y1105
|
Newark | Rectifier |Stmicroelectronics STTH3R02AFY Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-15974-1-ND
|
DigiKey | DIODE GP 200V 3A SOD128FLAT Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9654 In Stock |
|
$0.1150 / $0.4100 | Buy Now |
DISTI #
STTH3R02AFY
|
Avnet Americas | Diode Ultra Fast Rectifier 200V 3A 2-Pin SOD-128 FLAT T/R - Tape and Reel (Alt: STTH3R02AFY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 9000 |
|
$0.1141 / $0.1190 | Buy Now |
DISTI #
511-STTH3R02AFY
|
Mouser Electronics | Rectifiers Automotive ultrafast rectifier RoHS: Compliant | 60399 |
|
$0.1180 / $0.3000 | Buy Now |
DISTI #
V36:1790_13796942
|
Arrow Electronics | Rectifier Diode Switching 200V 3A 21ns Automotive AEC-Q101 2-Pin SOD-128F T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Date Code: 2307 | Americas - 81000 |
|
$0.0616 / $0.0979 | Buy Now |
DISTI #
E02:0323_09170504
|
Arrow Electronics | Rectifier Diode Switching 200V 3A 21ns Automotive AEC-Q101 2-Pin SOD-128F T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2410 | Europe - 26528 |
|
$0.1025 / $0.2379 | Buy Now |
DISTI #
V72:2272_17670670
|
Arrow Electronics | Rectifier Diode Switching 200V 3A 21ns Automotive AEC-Q101 2-Pin SOD-128F T/R Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2116 Container: Cut Strips | Americas - 8 |
|
$0.2046 | Buy Now |
|
STMicroelectronics | Automotive 200 V, 3 A Ultrafast Diode RoHS: Compliant Min Qty: 1 | 60487 |
|
$0.1900 / $0.2600 | Buy Now |
|
Future Electronics | Automotive 200 V 3 A 21 ns Surface Mount Ultrafast Rectifier - SOD-128F RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1090 / $0.1160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH3R02AFY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH3R02AFY
STMicroelectronics
Automotive 200 V, 3 A Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.02 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1.6 µA | |
Reverse Recovery Time-Max | 0.021 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STTH3R02AFY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH3R02AFY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK320B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 200V V(RRM), Silicon, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | STTH3R02AFY vs SK320B |
SUF303B-C | 3A, 200V, SILICON, RECTIFIER DIODE, SMB, 2 PIN | Secos Corporation | STTH3R02AFY vs SUF303B-C |
RN3Z(Z) | Rectifier Diode, 1 Element, 3A, 200V V(RRM), | Galaxy Microelectronics | STTH3R02AFY vs RN3Z(Z) |
SS210F-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | STTH3R02AFY vs SS210F-HF |
S3DBH | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | STTH3R02AFY vs S3DBH |
SM3200AF-C | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMAF, 2 PIN | Secos Corporation | STTH3R02AFY vs SM3200AF-C |
SM3200AF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAF, 2 PIN | Secos Corporation | STTH3R02AFY vs SM3200AF |
ACURB303-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | STTH3R02AFY vs ACURB303-HF |
SM3200A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Secos Corporation | STTH3R02AFY vs SM3200A |
DA3/200 | Rectifier Diode, 1 Element, 3A, 200V V(RRM), | Eupec Gmbh & Co Kg | STTH3R02AFY vs DA3/200 |