Part Details for STTH3R02S by STMicroelectronics
Results Overview of STTH3R02S by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH3R02S Information
STTH3R02S by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH3R02S
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
06X0901
|
Newark | Rectifier Diode, Single, 200 V, 3 A, 1 V, 30 Ns, 75 A Rohs Compliant: Yes |Stmicroelectronics STTH3R02S RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 3965 |
|
$0.1450 / $0.5990 | Buy Now |
|
DISTI #
STTH3R02S
|
Avnet Americas | Fast / Ultrafast Diode, 200 V, 3 A, Single, 1 V, 16 ns, 75 A, DO-214AB (SMC), 2 Pins - Tape and Reel (Alt: STTH3R02S) COO: China RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 5000 |
|
$0.0916 / $0.1036 | Buy Now |
|
|
STMicroelectronics | Ultrafast recovery diode COO: France RoHS: Compliant Min Qty: 1 | 17570 |
|
$0.2000 / $0.5600 | Buy Now |
|
DISTI #
STTH3R02S
|
TME | Diode: rectifying, SMD, 200V, 3A, 16ns, SMC, Ufmax: 0.7V, Ifsm: 75A Min Qty: 1 | 1574 |
|
$0.1510 / $0.5500 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 3732 |
|
RFQ | |
|
|
ComSIT USA | ULTRAFAST RECOVERY DIODE Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
STTH3R02S
|
IBS Electronics | ULTRAFAST RECOVERY DIODE RECTIFIER DIODE 1 PHASE 1 ELEMENT 3A 200V V(RRM) SILICON Min Qty: 2500 Package Multiple: 1 | 22500 |
|
$0.0918 / $0.0983 | Buy Now |
|
DISTI #
STTH3R02S
|
Avnet Silica | Fast Ultrafast Diode 200 V 3 A Single 1 V 16 ns 75 A DO214AB SMC 2 Pins (Alt: STTH3R02S) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | Silica - 110000 |
|
Buy Now | |
|
|
Chip Stock | ULTRAFASTRECOVERYDIODERectifierDiode,1Phase,1Element,3A,200VV(RRM),Silicon | 6500 |
|
RFQ | |
|
DISTI #
STTH3R02S
|
EBV Elektronik | Fast Ultrafast Diode 200 V 3 A Single 1 V 16 ns 75 A DO214AB SMC 2 Pins (Alt: STTH3R02S) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | EBV - 32500 |
|
Buy Now |