Part Details for STTH3R04RL by STMicroelectronics
Results Overview of STTH3R04RL by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH3R04RL Information
STTH3R04RL by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: STTH3R04RL by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for STTH3R04RL
STTH3R04RL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH3R04RL Part Data Attributes
|
|
STTH3R04RL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH3R04RL
STMicroelectronics
400 V, 3 A High Effiency Ultrafast Diode
|
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Ihs Manufacturer | STMICROELECTRONICS | |
| Part Package Code | DO-201AD | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Samacsys Manufacturer | STMicroelectronics | |
| Additional Feature | FREE WHEELING DIODE | |
| Application | ULTRA FAST RECOVERY | |
| Case Connection | ISOLATED | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | RECTIFIER DIODE | |
| Forward Voltage-Max (VF) | 1.15 V | |
| JEDEC-95 Code | DO-201AD | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 60 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 3 A | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Shape | ROUND | |
| Package Style | LONG FORM | |
| Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 400 V | |
| Reverse Current-Max | 5 µA | |
| Reverse Recovery Time-Max | 0.035 µs | |
| Reverse Test Voltage | 400 V | |
| Surface Mount | NO | |
| Terminal Finish | Matte Tin (Sn) - annealed | |
| Terminal Form | WIRE | |
| Terminal Position | AXIAL | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for STTH3R04RL
This table gives cross-reference parts and alternative options found for STTH3R04RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH3R04RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STTH3R04 | STMicroelectronics | Check for Price | Ultrafast recovery diode | STTH3R04RL vs STTH3R04 |
STTH3R04RL Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STTH3R04RL is -40°C to 150°C.
-
To ensure reliability, it's essential to follow the recommended thermal management guidelines, including proper heat sinking, thermal interface materials, and airflow management.
-
The maximum current rating for the STTH3R04RL is 30A, but it's essential to consider the device's thermal limitations and ensure proper heat sinking to prevent overheating.
-
Yes, the STTH3R04RL is suitable for high-frequency switching applications up to 100 kHz, but it's crucial to consider the device's switching losses, thermal management, and PCB layout to minimize electromagnetic interference (EMI).
-
To protect the STTH3R04RL from ESD, it's essential to follow proper handling and storage procedures, including the use of ESD-safe materials, wrist straps, and mats, as well as implementing ESD protection circuits in the design.