-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V, 8 A 3-lead tandem Hyperfast Boost Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M7992
|
Newark | Rectifier Diode, Dual Series, 600 V, 8 A, 3.6 V, 13 Ns, 80 A Rohs Compliant: Yes |Stmicroelectronics STTH806TTI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1542 |
|
$1.7800 / $4.4200 | Buy Now |
DISTI #
497-5413-5-ND
|
DigiKey | DIODE ARRAY GP 600V 8A TO220AB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
944 In Stock |
|
$0.7308 / $1.7400 | Buy Now |
DISTI #
STTH806TTI
|
Avnet Americas | Diode Switching 600V 8A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: STTH806TTI) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$2.4949 / $2.8390 | Buy Now |
DISTI #
511-STTH806TTI
|
Mouser Electronics | Rectifiers 8.0 Amp 600 Volt RoHS: Compliant | 2392 |
|
$0.7300 / $2.3000 | Buy Now |
|
STMicroelectronics | 600 V, 8 A 3-lead tandem Hyperfast Boost Diode RoHS: Compliant Min Qty: 1 | 2392 |
|
$2.3400 | Buy Now |
|
Future Electronics | STTH806TTI Series 600 V 6 A TurboSwitch Ultrafast Boost Diode - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 770Tube |
|
$2.0200 / $2.2300 | Buy Now |
|
Future Electronics | STTH806TTI Series 600 V 6 A TurboSwitch Ultrafast Boost Diode - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Bag | 0Bag |
|
$2.3400 / $2.5800 | Buy Now |
|
Future Electronics | STTH806TTI Series 600 V 6 A TurboSwitch Ultrafast Boost Diode - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Bag | 0Bag |
|
$2.3400 / $2.5800 | Buy Now |
|
Future Electronics | STTH806TTI Series 600 V 6 A TurboSwitch Ultrafast Boost Diode - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.0200 / $2.2300 | Buy Now |
|
Future Electronics | STTH806TTI Series 600 V 6 A TurboSwitch Ultrafast Boost Diode - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$2.0200 / $2.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH806TTI
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH806TTI
STMicroelectronics
600 V, 8 A 3-lead tandem Hyperfast Boost Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3.6 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STTH806TTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH806TTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK1270C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12A, 70V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN | Diotec Electronics Corp | STTH806TTI vs SK1270C |
FR1007GD | Rectifier Diode, 10A, 1000V V(RRM), | Taiwan Semiconductor | STTH806TTI vs FR1007GD |
ER1004CT | Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | STTH806TTI vs ER1004CT |
STPS41H100CT | 100 V, 40 A dual Power Schottky Rectifier | STMicroelectronics | STTH806TTI vs STPS41H100CT |
SF5SC4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 2.5A, 40V V(RRM), Silicon, TO-220AB, FTO-220, 3 PIN | Shindengen Electronic Manufacturing Co Ltd | STTH806TTI vs SF5SC4 |
SBR40100CT | Rectifier Diode, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | STTH806TTI vs SBR40100CT |
RURP890CC | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 8A, 900V V(RRM), Silicon, TO-220AB | Harris Semiconductor | STTH806TTI vs RURP890CC |
RB205T-40 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | STTH806TTI vs RB205T-40 |
SB20-05H | Rectifier Diode, Schottky, 1 Phase, 2 Element, 2A, 50V V(RRM), Silicon, TO-220AB, SC-46, 3 PIN | SANYO Electric Co Ltd | STTH806TTI vs SB20-05H |
SBR30A45CT | Rectifier Diode, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | STTH806TTI vs SBR30A45CT |