-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1200 V, 8 A Ultrafast Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-7610-5-ND
|
DigiKey | DIODE GP 1.2KV 8A TO220FPAC Min Qty: 1 Lead time: 15 Weeks Container: Tube |
374 In Stock |
|
$0.3693 / $0.9800 | Buy Now |
DISTI #
STTH812FP
|
Avnet Americas | Diode Switching 1.2KV 8A 2-Pin(2+Tab) TO-220FPAC Tube - Rail/Tube (Alt: STTH812FP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.9482 / $1.0790 | Buy Now |
DISTI #
511-STTH812FP
|
Mouser Electronics | Rectifiers high voltage diode RoHS: Compliant | 1744 |
|
$0.3690 / $0.9800 | Buy Now |
|
STMicroelectronics | Ultrafast recovery - 1200 V diode RoHS: Compliant Min Qty: 1 | 1744 |
|
$0.8900 / $0.9600 | Buy Now |
|
Future Electronics | STTH812 Series 8 A 1.25 V 100 ns Ultrafast Recovery Diode - TO-220FPAC RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8400 / $1.0000 | Buy Now |
|
Future Electronics | STTH812 Series 8 A 1.25 V 100 ns Ultrafast Recovery Diode - TO-220FPAC RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8400 / $1.0000 | Buy Now |
|
Future Electronics | STTH812 Series 8 A 1.25 V 100 ns Ultrafast Recovery Diode - TO-220FPAC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8150 / $0.9700 | Buy Now |
|
Future Electronics | STTH812 Series 8 A 1.25 V 100 ns Ultrafast Recovery Diode - TO-220FPAC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8150 / $0.9700 | Buy Now |
|
Future Electronics | STTH812 Series 8 A 1.25 V 100 ns Ultrafast Recovery Diode - TO-220FPAC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.8150 / $0.9700 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STTH812FP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH812FP
STMicroelectronics
1200 V, 8 A Ultrafast Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AC | |
Package Description | PLASTIC, TO-220FPAC, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE, HIGH RELIABILITY | |
Application | HIGH VOLTAGE ULTRA FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.9 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |