-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital temperature sensor and thermal watchdog, delta-sigma analog-to-digital (ADC) converter, I<sup>2</sup>C interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTS75M2F by STMicroelectronics is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
45AC7767
|
Newark | Temperature Sensor, 0.5Deg C, Soic-8, Sensor Output Type:Digital, Accuracy:± 2°C, Sensor Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Channels:-, Resolution:12 Bits, Product Range:-Rohs Compliant: Yes |Stmicroelectronics STTS75M2F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 952 |
|
$0.5370 / $1.1100 | Buy Now |
|
DISTI #
STTS75M2F
|
Avnet Americas | - Tape and Reel (Alt: STTS75M2F) COO: Morocco RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 17500 |
|
RFQ | |
|
|
STMicroelectronics | Digital temperature sensor and thermal watchdog, delta-sigma analog-to-digital (ADC) converter, I2C interface COO: Morocco RoHS: Compliant Min Qty: 1 | 4928 |
|
$0.5200 / $1.0100 | Buy Now |
|
DISTI #
STTS75M2F
|
TME | IC: temperature sensor, -55÷125°C, SO8, SMD, Interface: I2C,SMBus Min Qty: 1 | 0 |
|
$0.4560 / $0.9800 | RFQ |
|
DISTI #
STTS75M2F
|
Avnet Silica | (Alt: STTS75M2F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 27500 |
|
Buy Now | |
|
DISTI #
STTS75M2F
|
EBV Elektronik | (Alt: STTS75M2F) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | -55+125 2.7V5.5V SO-8 Analog and Digital Output RoHS | 50 |
|
$0.6410 / $0.6810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
STTS75M2F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTS75M2F
STMicroelectronics
Digital temperature sensor and thermal watchdog, delta-sigma analog-to-digital (ADC) converter, I<sup>2</sup>C interface
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | STMICROELECTRONICS | |
| Package Description | ROHS COMPLIANT, PLASTIC, SOP-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 20 Weeks | |
| Samacsys Manufacturer | STMicroelectronics | |
| Accuracy-Max (Cel) | 3 Cel | |
| Additional Feature | CMOS COMPATIBLE, THERMAL WATCHDOG | |
| Body Breadth | 3.8 mm | |
| Body Height | 1.75 mm | |
| Body Length or Diameter | 4.8 mm | |
| Housing | PLASTIC | |
| JESD-609 Code | e3 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Bits | 9 | |
| Number of Terminals | 8 | |
| Operating Current-Max | 0.1 mA | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Interface Type | 2-WIRE INTERFACE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape/Style | RECTANGULAR | |
| Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Terminal Finish | Tin (Sn) - immersion | |
| Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for STTS75M2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTS75M2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STLM75DS2E | STMicroelectronics | Check for Price | Digital temperature sensor and thermal watchdog | STTS75M2F vs STLM75DS2E |
| STDS75M2E | STMicroelectronics | Check for Price | Digital temperature sensor and thermal watchdog | STTS75M2F vs STDS75M2E |
| STDS75M2F | STMicroelectronics | Check for Price | Digital temperature sensor and thermal watchdog | STTS75M2F vs STDS75M2F |
| STCN75M2F | STMicroelectronics | Check for Price | Digital temperature sensor and thermal watchdog | STTS75M2F vs STCN75M2F |
| STCN75M2E | STMicroelectronics | Check for Price | Digital temperature sensor and thermal watchdog | STTS75M2F vs STCN75M2E |
The typical power consumption of the STTS75M2F is 1.5 μA in normal operation mode and 0.1 μA in shutdown mode.
The STTS75M2F has an accuracy of ±1°C from -25°C to 100°C and ±2°C from -40°C to 125°C.
The response time of the STTS75M2F is typically 10 seconds in still air.
Yes, the STTS75M2F can operate in high-temperature applications up to 125°C, but the accuracy may degrade above 100°C.
The STTS75M2F can be interfaced using a 2-wire I²C interface, with a clock frequency up to 400 kHz.