-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 800 V, 2.8 Ohm typ., 2.5 A MDmesh K5 Power MOSFET in an IPAK package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-14223-5-ND
|
DigiKey | MOSFET N-CH 800V 2.5A IPAK Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5501 / $1.4600 | Buy Now |
DISTI #
STU3N80K5
|
Avnet Americas | Trans MOSFET N-CH 800V 2.5A 3-Pin IPAK Tube - Rail/Tube (Alt: STU3N80K5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.6127 / $0.6390 | Buy Now |
DISTI #
511-STU3N80K5
|
Mouser Electronics | MOSFET N-Ch 800V 2.8Ohm typ 2.5A Zener-protecte RoHS: Compliant | 2731 |
|
$0.5500 / $1.4600 | Buy Now |
|
STMicroelectronics | N-channel 800 V, 2.8 Ohm typ., 2.5 A MDmesh K5 Power MOSFET in an IPAK package RoHS: Compliant Min Qty: 1 | 2731 |
|
$0.7700 / $1.4300 | Buy Now |
|
Future Electronics | N-Channel 800 V 3.5 Ohm Through Hole SuperMESH5 Power Mosfet - IPAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tube | 0Tube |
|
$0.5650 / $0.5850 | Buy Now |
|
Future Electronics | N-Channel 800 V 3.5 Ohm Through Hole SuperMESH5 Power Mosfet - IPAK RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tube | 0Tube |
|
$0.5650 / $0.5850 | Buy Now |
DISTI #
STU3N80K5
|
Avnet Americas | Trans MOSFET N-CH 800V 2.5A 3-Pin IPAK Tube - Rail/Tube (Alt: STU3N80K5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.6127 / $0.6390 | Buy Now |
DISTI #
STU3N80K5
|
Avnet Americas | Trans MOSFET N-CH 800V 2.5A 3-Pin IPAK Tube - Rail/Tube (Alt: STU3N80K5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.6127 / $0.6390 | Buy Now |
DISTI #
STU3N80K5
|
Avnet Silica | Trans MOSFET N-CH 800V 2.5A 3-Pin IPAK Tube (Alt: STU3N80K5) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STU3N80K5
|
EBV Elektronik | Trans MOSFET N-CH 800V 2.5A 3-Pin IPAK Tube (Alt: STU3N80K5) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STU3N80K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STU3N80K5
STMicroelectronics
N-channel 800 V, 2.8 Ohm typ., 2.5 A MDmesh K5 Power MOSFET in an IPAK package
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | IPAK-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 65 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 2.5 A | |
Drain-source On Resistance-Max | 3.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Pulsed Drain Current-Max (IDM) | 10 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |