There are no models available for this part yet.
Overview of STV5438/H by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for STV5438/H by STMicroelectronics
Part Data Attributes for STV5438/H by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Consumer IC Type
|
TELETEXT AND VPS/PDC DECODER
|
Crystal Frequency-Nom
|
13.875 MHz
|
External Page Memory Support
|
NO
|
JESD-30 Code
|
R-PDIP-T28
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Internal Stored Pages
|
8
|
Number of Languages
|
6
|
Number of Lines per Frame
|
625
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP28,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Video Input Processor
|
YES
|
Width
|
15.24 mm
|
Alternate Parts for STV5438/H
This table gives cross-reference parts and alternative options found for STV5438/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STV5438/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STV5346D | TELETEXT DECODER, PDSO28, MICRO, PLASTIC, SO-28 | STMicroelectronics | STV5438/H vs STV5346D |
STV5348D/H | TELETEXT AND VPS/PDC DECODER, PDSO28, MICRO, PLASTIC, SO-28 | STMicroelectronics | STV5438/H vs STV5348D/H |
STV5348D | TELETEXT AND VPS/PDC DECODER, PDSO28, MICRO, PLASTIC, SO-28 | STMicroelectronics | STV5438/H vs STV5348D |
STV5350/T | TELETEXT AND VPS/PDC DECODER, PDIP28, PLASTIC, DIP-28 | STMicroelectronics | STV5438/H vs STV5350/T |
STV5346D/H | TELETEXT DECODER, PDSO28, MICRO, PLASTIC, SO-28 | STMicroelectronics | STV5438/H vs STV5346D/H |
STV5350/H | TELETEXT AND VPS/PDC DECODER, PDIP28, PLASTIC, DIP-28 | STMicroelectronics | STV5438/H vs STV5350/H |
STV5346D/T | TELETEXT DECODER, PDSO28, MICRO, PLASTIC, SO-28 | STMicroelectronics | STV5438/H vs STV5346D/T |
STV5348 | TELETEXT AND VPS/PDC DECODER, PDIP28, PLASTIC, DIP-28 | STMicroelectronics | STV5438/H vs STV5348 |
STV5350D/H | TELETEXT AND VPS/PDC DECODER, PDSO28, PLASTIC, SO-28 | STMicroelectronics | STV5438/H vs STV5350D/H |
STV5350D | TELETEXT AND VPS/PDC DECODER, PDSO28, PLASTIC, SO-28 | STMicroelectronics | STV5438/H vs STV5350D |