Part Details for STV9382 by STMicroelectronics
Overview of STV9382 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for STV9382
STV9382 CAD Models
STV9382 Part Data Attributes
|
STV9382
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STV9382
STMicroelectronics
VERTICAL DEFLECTION IC, PDIP20, 0.300 INCH, PLASTIC, DIP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Application | TV | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 25.905 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BCDMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for STV9382
This table gives cross-reference parts and alternative options found for STV9382. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STV9382, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA8102B | HORIZ/VERT DEFLECTION IC, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | STV9382 vs TDA8102B |
TDA9102B | HORIZ/VERT DEFLECTION IC, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | STV9382 vs TDA9102B |
STV9381 | VERTICAL DEFLECTION IC, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | STV9382 vs STV9381 |
TDA8215B | HORIZ/VERT DEFLECTION IC, PDIP20, DIP-20 | STMicroelectronics | STV9382 vs TDA8215B |
TDA8214B | HORIZ/VERT DEFLECTION IC, PDIP20, DIP-20 | STMicroelectronics | STV9382 vs TDA8214B |
STV9383 | VERTICAL DEFLECTION IC, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | STMicroelectronics | STV9382 vs STV9383 |
STV9380 | VERTICAL DEFLECTION IC, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | STV9382 vs STV9380 |
TDA8218 | HORIZ/VERT DEFLECTION IC, PDIP20, POWER, PLASTIC, DIP-20 | STMicroelectronics | STV9382 vs TDA8218 |
LA7856 | Horiz/Vert Deflection IC, Bipolar, PDIP20, SLIM, DIP-20 | SANYO Electric Co Ltd | STV9382 vs LA7856 |
TDA4852 | IC HORIZ/VERT DEFLECTION IC, PDIP20, 0.300 INCH, PLASTIC, SOT-146-1, DIP-20, Deflection IC | NXP Semiconductors | STV9382 vs TDA4852 |