-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 650 V, 0.15 Ohm typ., 20 A MDmesh M2 Power MOSFET in TO-247 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7136
|
Newark | Mosfet, N-Ch, 650V, 20A, 170W, To-247, Transistor Polarity:N Channel, Continuous Drain Current Id:20A, Drain Source Voltage Vds:650V, On Resistance Rds(On):0.15Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:3V, Power Rohs Compliant: Yes |Stmicroelectronics STW28N65M2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.8200 / $4.3800 | Buy Now |
DISTI #
497-15575-5-ND
|
DigiKey | MOSFET N-CH 650V 20A TO247 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
259 In Stock |
|
$1.8640 / $5.0500 | Buy Now |
DISTI #
STW28N65M2
|
Avnet Americas | Trans MOSFET N-CH 650V 20A 3-Pin TO-247 Tube - Rail/Tube (Alt: STW28N65M2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.9148 | Buy Now |
DISTI #
511-STW28N65M2
|
Mouser Electronics | MOSFETs N-channel 650 V, 0.15 Ohm typ 20 A MDmesh M2 Power MOSFET in TO-247 package RoHS: Compliant | 805 |
|
$1.8500 / $5.2100 | Buy Now |
|
STMicroelectronics | N-channel 650 V, 0.15 Ohm typ., 20 A MDmesh M2 Power MOSFET in TO-247 package RoHS: Compliant Min Qty: 1 | 805 |
|
$2.3200 / $5.1100 | Buy Now |
|
Future Electronics | N-Channel 650 V 0.18 Ohm Flange Mount MDmesh M2 Power Mosfet - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 16 Weeks Container: Tube | 3840Tube |
|
$1.9000 / $2.1200 | Buy Now |
|
Future Electronics | N-Channel 650 V 0.18 Ohm Flange Mount MDmesh M2 Power Mosfet - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$1.8100 / $1.8800 | Buy Now |
|
Future Electronics | N-Channel 650 V 0.18 Ohm Flange Mount MDmesh M2 Power Mosfet - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1.8100 / $1.8800 | Buy Now |
|
Future Electronics | N-Channel 650 V 0.18 Ohm Flange Mount MDmesh M2 Power Mosfet - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 30 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1.9000 / $2.1600 | Buy Now |
|
Future Electronics | N-Channel 650 V 0.18 Ohm Flange Mount MDmesh M2 Power Mosfet - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 2 Lead time: 16 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STW28N65M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW28N65M2
STMicroelectronics
N-channel 650 V, 0.15 Ohm typ., 20 A MDmesh M2 Power MOSFET in TO-247 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 760 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.18 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 170 W | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STW28N65M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STW28N65M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIHP22N60E-E3 | TRANSISTOR 21 A, 600 V, 0.18 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | Vishay Siliconix | STW28N65M2 vs SIHP22N60E-E3 |
SIHB180N60E-GE3 | Power Field-Effect Transistor, | Vishay Intertechnologies | STW28N65M2 vs SIHB180N60E-GE3 |
IPP60R190C6XKSA1 | Power Field-Effect Transistor, 20.2A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | STW28N65M2 vs IPP60R190C6XKSA1 |
Q67040-S4550 | Power Field-Effect Transistor, 20.7A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, I2PAK-3 | Infineon Technologies AG | STW28N65M2 vs Q67040-S4550 |
STI23NM60ND | 19.5A, 600V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-262AA, ROHS COMPLIANT, TO-262, 3 PIN | STMicroelectronics | STW28N65M2 vs STI23NM60ND |
SPW24N60CFDFKSA1 | Power Field-Effect Transistor, 21.7A I(D), 600V, 0.185ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC PACKAGE-3 | Infineon Technologies AG | STW28N65M2 vs SPW24N60CFDFKSA1 |
SPP20N60C3XKSA1 | Power Field-Effect Transistor, 20.7A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | STW28N65M2 vs SPP20N60C3XKSA1 |
APT20N60BCF | Power Field-Effect Transistor, 20A I(D), 600V, 0.22ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247, 3 PIN | Microsemi Corporation | STW28N65M2 vs APT20N60BCF |
SIHP22N60E-E3 | Power Field-Effect Transistor, 21A I(D), 600V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | STW28N65M2 vs SIHP22N60E-E3 |
SPB20N60C3ATMA1 | Power Field-Effect Transistor, 20.7A I(D), 600V, 0.19ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | Infineon Technologies AG | STW28N65M2 vs SPB20N60C3ATMA1 |