-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 300 V, 0.063 Ohm typ., 42 A STripFET II Power MOSFET in a TO-247 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W1531
|
Newark | Hv Mosfet Planar |Stmicroelectronics STW46NF30 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-13595-5-ND
|
DigiKey | MOSFET N-CH 300V 42A TO247 Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8237 / $4.9700 | Buy Now |
DISTI #
STW46NF30
|
Avnet Americas | Trans MOSFET N-CH 300V 42A 3-Pin TO-247 Tube - Rail/Tube (Alt: STW46NF30) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.9497 | Buy Now |
DISTI #
511-STW46NF30
|
Mouser Electronics | MOSFETs N-Ch 300 V 0.063 Ohm 42 A STripFET(TM) RoHS: Compliant | 1194 |
|
$1.8200 / $3.9100 | Buy Now |
|
STMicroelectronics | N-channel 300 V, 63 MOhm typ., 42 A STripFET II Power MOSFET in a TO-247 package RoHS: Compliant Min Qty: 1 | 1194 |
|
$2.3100 / $3.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 20 Weeks | 0 |
|
$1.9500 | Buy Now |
DISTI #
STW46NF30
|
TME | Transistor: N-MOSFET, unipolar, 300V, 27A, Idm: 168A, 300W, TO247 Min Qty: 1 | 0 |
|
$2.2600 / $3.4900 | RFQ |
DISTI #
STW46NF30
|
Avnet Silica | Trans MOSFET N-CH 300V 42A 3-Pin TO-247 Tube (Alt: STW46NF30) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | Silica - 600 |
|
Buy Now | |
DISTI #
STW46NF30
|
EBV Elektronik | Trans MOSFET N-CH 300V 42A 3-Pin TO-247 Tube (Alt: STW46NF30) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | EBV - 300 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STW46NF30
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STW46NF30
STMicroelectronics
N-channel 300 V, 0.063 Ohm typ., 42 A STripFET II Power MOSFET in a TO-247 package
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 42 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |