-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 3 Pole(s), Female, Surface Mount Terminal, Locking, Jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0792
|
Newark | Stereo Jack, 3.5Mm, 3Pos, Pbt, Pcb, No. Of Contacts:3Contacts, Gender:Jack, Pin Diameter:-, Connector Mounting:Pcb Mount, Contact Plating:Tin Plated Contacts, Connector Body Material:Pbt (Polybutylene Terephthalate) Body, Product Rohs Compliant: Yes |Kycon STX-3000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1021 |
|
$0.6820 / $1.1800 | Buy Now |
DISTI #
2092-STX-3000-ND
|
DigiKey | CONN JACK STEREO 3.5MM TH R/A Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
19006 In Stock |
|
$0.3822 / $0.7600 | Buy Now |
DISTI #
806-STX-3000
|
Mouser Electronics | Phone Connectors 3.5mm PCB STEREO BLK PLASTIC NON THREADE RoHS: Compliant | 11460 |
|
$0.3820 / $0.7400 | Buy Now |
|
Quest Components | 3.5 MM AUDIO CONNECTOR, JACK | 520 |
|
$0.5100 / $1.2750 | Buy Now |
DISTI #
2839860
|
element14 Asia-Pacific | STEREO JACK, 3.5MM, 3POS, PBT, PCB RoHS: Compliant Min Qty: 1 Container: Each | 1024 |
|
$0.4798 / $0.7495 | Buy Now |
DISTI #
2839860
|
Farnell | STEREO JACK, 3.5MM, 3POS, PBT, PCB RoHS: Compliant Min Qty: 1 Lead time: 25 Weeks, 1 Days Container: Each | 1024 |
|
$0.6291 / $1.4948 | Buy Now |
DISTI #
STX-3000
|
Toby Electronics | STX3000 - Kycon 3.5mm PCB Mount Low Profile Audio Jack Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 5413 |
|
$0.3862 / $0.5979 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STX-3000
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
STX-3000
Kycon Inc
Audio/RCA Connector, 3 Pole(s), Female, Surface Mount Terminal, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Kycon | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.213 inch | |
Body Depth | 0.551 inch | |
Body Length | 0.283 inch | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | AUDIO/RCA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 60 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
Durability | 5000 Cycles | |
IEC Conformance | NO | |
Insertion Force-Max | 3.9198 N | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Termination Type | SURFACE MOUNT | |
Withdrawl Force-Min | 2.9468 N |