Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
TE Connectivity | STXR40AZ00-1008BI Connector General Specification Number:MIL-DTL-38999 Series IV/Class C,W;MIL-DTL-38999 Series IV/Class C,F,W;MIL-DTL-38999 Series III/Class C,F,K,W;MIL-DTL-38999 Series IV/Class F,W;Connector Detail Specification Number:D38999/20;D38999/47;D38999/42;D38999/40;D38999/26;D38999/24;D38999/46;Material:Aluminum;Adapter Plating Material:Zinc Nickel (ASTM B841) Chromate Chemical Conversion;Cable Diameter Range:6.4 – 10.2 mm MIL-DTL-38999 Series IV/Class C,W D38999/20 | Part# STXR40AZ00-1008BI | Aluminum | TE Connectivity | $77.2090 / $151.5600 |
|
View Details |