There are no models available for this part yet.
Overview of STXR40AZ90-1010BI by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STXR40AZ90-1010BI by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RYCSTXR40AZ90-1010BI
|
Interstate Connecting Components | STXR40AZ90-1010BI | 0 |
|
Buy Now |
CAD Models for STXR40AZ90-1010BI by TE Connectivity
Part Data Attributes for STXR40AZ90-1010BI by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Associated Backshell Mil-Specs
|
MIL-DTL-38999 SERIES III, IV
|
Cable Entry-Max
|
0.5 inch
|
Cable Entry-Min
|
0.313 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BACKSHELL
|
Mounting Style
|
RIGHT ANGLE
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Sizes
|
11; B
|
Wire Size-Max
|
|
Alternate Parts for STXR40AZ90-1010BI
This table gives cross-reference parts and alternative options found for STXR40AZ90-1010BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STXR40AZ90-1010BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STXR40AU90-1010BI | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | STXR40AZ90-1010BI vs STXR40AU90-1010BI |
CJ4653-000 | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | STXR40AZ90-1010BI vs CJ4653-000 |