Part Details for SU48-5-200 by Astrodyne TDI Power Supplies & EMI Filters
Overview of SU48-5-200 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SU48-5-200
SU48-5-200 CAD Models
SU48-5-200 Part Data Attributes
|
SU48-5-200
Astrodyne TDI Power Supplies & EMI Filters
Buy Now
Datasheet
|
Compare Parts:
SU48-5-200
Astrodyne TDI Power Supplies & EMI Filters
DC-DC Regulated Power Supply Module, 1 Output, 200W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RO ASSOCIATES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XUFM-P9 | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.08 V | |
Output Voltage-Min | 4.92 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | YES |
Alternate Parts for SU48-5-200
This table gives cross-reference parts and alternative options found for SU48-5-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SU48-5-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-LCN0-CU Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | SU48-5-200 vs VI-LCN0-CU |
CHB200W-48S05-C Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, PLASTIC, HALF-BRICK PACKAGE-9 | Cincon Electronics Corporation | SU48-5-200 vs CHB200W-48S05-C |
VI-LCN0-IUH1 Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | SU48-5-200 vs VI-LCN0-IUH1 |
VI-MC30-MUH1 Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | SU48-5-200 vs VI-MC30-MUH1 |
VI-LCN0-MUH1 Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | SU48-5-200 vs VI-LCN0-MUH1 |
IHA48040A050V-001 Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid | TDK Corporation | SU48-5-200 vs IHA48040A050V-001 |
LQS40A48-5V0GEJ Power Circuits | IC 1-OUTPUT 200 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, QUARTER BRICK PACKAGE-8, Power Supply Module | Artesyn Embedded Technologies | SU48-5-200 vs LQS40A48-5V0GEJ |
VI-MCN0-IUH1-CC Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | SU48-5-200 vs VI-MCN0-IUH1-CC |
IHD48040A050V-004 Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid | TDK Corporation | SU48-5-200 vs IHD48040A050V-004 |
VI-MCN0-IU-CC Power Circuits | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | SU48-5-200 vs VI-MCN0-IU-CC |