Part Details for SU9VF-07015 by TOKIN Corporation
Overview of SU9VF-07015 by TOKIN Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66207-015 | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 34 Positions, 2.54 mm (0.1 in.), Vertical, Eject Latch Header 30u\\/0.76um Au/GXT Plating. | |
10070158-00119LLF | Amphenol Communications Solutions | D-Sub MicroTCA Connectors, Input Output Connectors, Dual PCB Connector 24A 48V, Solder-to-Board, Insert M3, Carton Box. | |
10070158-00412XLF | Amphenol Communications Solutions | D-Sub MicroTCA Connectors, Input Output Connectors, Single PCB Connector 24A 48V, Pin-in-Paste, Insert UNC 4.40, Tape and Reel. |
Price & Stock for SU9VF-07015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84430518
|
Verical | Common Mode Chokes Dual 1500uH 1kHz 0.7A 0.44Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 128 Package Multiple: 1 | Americas - 1000 |
|
$0.5502 | Buy Now |
|
Quest Components | SINGLE PHASE EMI FILTER, 250V | 800 |
|
$0.7860 / $1.9650 | Buy Now |
Part Details for SU9VF-07015
SU9VF-07015 CAD Models
SU9VF-07015 Part Data Attributes
|
SU9VF-07015
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
SU9VF-07015
TOKIN Corporation
Single Phase EMI Filter, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Reach Compliance Code | unknown | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 17 mm | |
High Pot | 500 V | |
Insulation Resistance-Min | 100 MΩ | |
Length | 17 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Rated Current | 0.7 A | |
Rated Voltage | 250 V | |
Width | 11 mm |