Part Details for SUB75N08-10 by Vishay Siliconix
Overview of SUB75N08-10 by Vishay Siliconix
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUB75N08-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 130 |
|
RFQ | ||
|
Quest Components | 104 |
|
$1.7280 / $3.4560 | Buy Now |
Part Details for SUB75N08-10
SUB75N08-10 CAD Models
SUB75N08-10 Part Data Attributes
|
SUB75N08-10
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
SUB75N08-10
Vishay Siliconix
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICONIX INC | |
Part Package Code | D2PAK | |
Package Description | , | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 75 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 187 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SUB75N08-10
This table gives cross-reference parts and alternative options found for SUB75N08-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SUB75N08-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF1S45N06LESM9A | 45A, 60V, 0.028ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | Rochester Electronics LLC | SUB75N08-10 vs RF1S45N06LESM9A |
IRF3710-006PBF | Power Field-Effect Transistor, 46A I(D), 100V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | International Rectifier | SUB75N08-10 vs IRF3710-006PBF |
IRF3710-017PBF | Power Field-Effect Transistor, 46A I(D), 100V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | International Rectifier | SUB75N08-10 vs IRF3710-017PBF |
IRF1324L | Power Field-Effect Transistor, 195A I(D), 24V, 0.0165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, PLASTIC, TO-262, 3 PIN | International Rectifier | SUB75N08-10 vs IRF1324L |
IRF3710-002PBF | Power Field-Effect Transistor, 46A I(D), 100V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | International Rectifier | SUB75N08-10 vs IRF3710-002PBF |
IRF4104 | Power Field-Effect Transistor, 75A I(D), 40V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | International Rectifier | SUB75N08-10 vs IRF4104 |
SUD30N03-30 | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET, | Vishay Siliconix | SUB75N08-10 vs SUD30N03-30 |
IRF3710-019PBF | Power Field-Effect Transistor, 46A I(D), 100V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | International Rectifier | SUB75N08-10 vs IRF3710-019PBF |
IRF3710-018PBF | Power Field-Effect Transistor, 46A I(D), 100V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | International Rectifier | SUB75N08-10 vs IRF3710-018PBF |
IRF1010Z | Power Field-Effect Transistor, 75A I(D), 55V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | International Rectifier | SUB75N08-10 vs IRF1010Z |