Datasheets
SUCS1R52405C by: Cosel USA Inc

DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid, ROHS COMPLIANT, DIP-5

Part Details for SUCS1R52405C by Cosel USA Inc

Overview of SUCS1R52405C by Cosel USA Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Price & Stock for SUCS1R52405C

Part # Distributor Description Stock Price Buy
DISTI # 1776-1596-ND
DigiKey DC DC CONVERTER 5V Min Qty: 1 Lead time: 16 Weeks Container: Box Temporarily Out of Stock
  • 1 $15.9500
  • 5 $15.8300
  • 10 $15.7090
  • 25 $15.4676
  • 50 $14.9842
  • 100 $13.5341
  • 250 $13.2924
  • 500 $13.0507
$13.0507 / $15.9500 Buy Now
DISTI # 436-SUCS1R52405C
Mouser Electronics Isolated DC/DC Converters - Through Hole 1.5W 5V 0.3A Through Hole RoHS: Compliant 0
  • 1 $15.9500
  • 5 $15.8700
  • 10 $15.7100
  • 25 $15.4700
  • 50 $14.9900
  • 100 $13.5400
$13.5400 / $15.9500 Order Now
DISTI # 70161447
RS POWER SUPPLY, 1.5 WATT CONVERTER, 5V OUTPUT, THROUGHOLE | Cosel U.S.A. Inc. SUCS1R52405C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $15.9500
  • 5 $15.1500
  • 10 $14.8300
  • 25 $14.5100
  • 50 $14.2000
$14.2000 / $15.9500 RFQ
Future Electronics Isolated Module DC DC Converter 1 Output 5V 300mA 18V - 36V Input RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Bulk 0
Bulk
  • 1 $15.9300
  • 4 $15.7000
  • 10 $15.5400
  • 25 $15.3900
  • 40 $15.1700
$15.1700 / $15.9300 Buy Now
DISTI # 000000000003146787
Sager Isolated DC/DC Converters - Through Hole 1.5W 5V 0.3A Through Hole Min Qty: 1 0
  • 1 $13.1400
  • 10 $13.1300
  • 25 $12.9600
  • 100 $12.9500
$12.9500 / $13.1400 Buy Now
Chip1Cloud DC DC CONVERTER 5V / Module DC-DC 24VIN 1-OUT 5V 0.3A 1.5W 5-Pin DIP Module 3340
RFQ
Neutron USA Isolated DC/DC Converter, Single output 1.5W 5V 0.3A, Input: 24(18-36)V 0.084A,74%Eff, OCP, 5-DIP Thru H, 0.88" X 0.28" X 0.52" 0
  • 1 $75.7500
$75.7500 Buy Now

Part Details for SUCS1R52405C

SUCS1R52405C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SUCS1R52405C Part Data Attributes

SUCS1R52405C Cosel USA Inc
Buy Now Datasheet
Compare Parts:
SUCS1R52405C Cosel USA Inc DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid, ROHS COMPLIANT, DIP-5
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer COSEL CO LTD
Part Package Code DIP
Package Description ,
Pin Count 5
Reach Compliance Code unknown
ECCN Code EAR99
Samacsys Manufacturer Cosel
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V
Input Voltage-Min 18 V
Input Voltage-Nom 24 V
JESD-30 Code R-XDMA-T5
Length 22.4 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 5
Output Voltage-Max 5.25 V
Output Voltage-Min 4.75 V
Output Voltage-Nom 5 V
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 7.5 mm
Surface Mount NO
Technology HYBRID
Terminal Finish Copper (Cu)
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 1.5 W
Trim/Adjustable Output YES
Width 13.2 mm

SUCS1R52405C Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SUCS1R52405C by Cosel USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SUCS1R52405C by Cosel USA Inc

  • Please alert me when SUCS1R52405C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SUCS1R52405C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SUCS1R52405C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SUCS1R52405C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SUCS1R52405C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SUCS1R52405C by Cosel USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: