Part Details for SUCW102412CG by Cosel USA Inc
Overview of SUCW102412CG by Cosel USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SUCW102412CG
SUCW102412CG CAD Models
SUCW102412CG Part Data Attributes
|
SUCW102412CG
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUCW102412CG
Cosel USA Inc
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , MODULE(UNSPEC) | |
Reach Compliance Code | unknown | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.45 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE(UNSPEC) | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Temperature Grade | INDUSTRIAL |