Part Details for SUCW1R50512BP by Cosel USA Inc
Overview of SUCW1R50512BP by Cosel USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SUCW1R50512BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SUCW1R50512BP-ND
|
DigiKey | DC DC CONVERTER +/-12V 24V 1.6W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$15.9500 | Buy Now |
DISTI #
436-SUCW1R50512BP
|
Mouser Electronics | Isolated DC/DC Converters - SMD 1.5W 12/24V 0.65A SMD/SMT RoHS: Compliant | 0 |
|
$12.9200 / $15.8000 | Order Now |
DISTI #
70588809
|
RS | Iso DC-DC Converter, Vin 4.5to9 VDC, Vout +/-12VDC, I/O isolation 500V ac | Cosel U.S.A. Inc. SUCW1R50512BP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9200 / $15.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.8500 | Buy Now |
DISTI #
000000000003146938
|
Sager | Isolated DC/DC Converters - SMD 1.5W 12/24V 0.65A SMD/SMT Min Qty: 1 | 0 |
|
$12.9500 / $13.1400 | Buy Now |
Part Details for SUCW1R50512BP
SUCW1R50512BP CAD Models
SUCW1R50512BP Part Data Attributes
|
SUCW1R50512BP
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUCW1R50512BP
Cosel USA Inc
DC-DC Regulated Power Supply Module, 2 Output, 1.56W, Hybrid, ROHS COMPLIANT, SMD-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | ROHS COMPLIANT, SMD-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | ADDITIONAL -12V OUTPUT AVAILABLE, 24V OUTPUT IS AVAILABLE WHEN PINS ARE SHORTED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-G6 | |
Length | 22.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.5 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.56 W | |
Trim/Adjustable Output | YES | |
Width | 12.7 mm |