-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 1.56W, Hybrid, ROHS COMPLIANT, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1635-ND
|
DigiKey | DC DC CONVERTER +/-12V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
5 In Stock |
|
$12.4351 / $15.2000 | Buy Now |
DISTI #
436-SUCW1R51212C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1.5W 12/24V 0.65A Through Hole RoHS: Compliant | 0 |
|
$12.9200 / $15.7900 | Order Now |
DISTI #
70588814
|
RS | Iso DC-DC Converter, Vin 9to18 VDC, Vout +/-12VDC, I/O isolation 500V ac | Cosel U.S.A. Inc. SUCW1R51212C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9200 / $15.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.8500 | Buy Now |
DISTI #
000000000003146947
|
Sager | Isolated DC/DC Converters - Through Hole 1.5W 12/24V 0.65A Through Hole Min Qty: 1 | 0 |
|
$12.9500 / $13.1400 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 1.5W ±12 or +24V 0.065A, 9-18Vin, Through Hole 6-DIP | 5 |
|
$74.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SUCW1R51212C
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUCW1R51212C
Cosel USA Inc
DC-DC Regulated Power Supply Module, 2 Output, 1.56W, Hybrid, ROHS COMPLIANT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | ADDITIONAL -12V OUTPUT AVAILABLE, 24V OUTPUT IS AVAILABLE WHEN PINS ARE SHORTED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-T6 | |
Length | 22.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.56 W | |
Trim/Adjustable Output | YES | |
Width | 12.7 mm |