Part Details for SUD19P06-60-E3 by Vishay Intertechnologies
Overview of SUD19P06-60-E3 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SUD19P06-60-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M5628
|
Newark | P-Channel 60-V (D-S) Mosfet |Vishay SUD19P06-60-E3 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4530 / $0.5340 | Buy Now |
DISTI #
96AC4172
|
Newark | P-Channel 60-V (D-S) Mosfet Rohs Compliant: Yes |Vishay SUD19P06-60-E3 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4030 | Buy Now |
DISTI #
SUD19P06-60-E3
|
Avnet Americas | P-CHANNEL 60-V (D-S) MOSFET - Tape and Reel (Alt: SUD19P06-60-E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 4000 |
|
$0.4029 | Buy Now |
DISTI #
781-SUD19P06-60-E3
|
Mouser Electronics | MOSFETs 60V 19A 38.5W RoHS: Compliant | 31778 |
|
$0.4250 / $1.1300 | Buy Now |
|
Future Electronics | Single P-Channel 60 V 0.06 Ohms Surface Mount Power Mosfet - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3950 / $0.4250 | Buy Now |
|
Future Electronics | Single P-Channel 60 V 0.06 Ohms Surface Mount Power Mosfet - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3950 / $0.4250 | Buy Now |
DISTI #
SUD19P06-60-E3
|
TTI | MOSFETs 60V 19A 38.5W RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4250 / $0.4510 | Buy Now |
DISTI #
C1S803600526642
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes | 12000 |
|
$0.3390 / $0.3480 | Buy Now |
DISTI #
SUD19P06-60-E3
|
EBV Elektronik | Trans MOSFET P-CH 60V 18.3A 3-Pin(2+Tab) DPAK (Alt: SUD19P06-60-E3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | EBV - 2000 |
|
Buy Now | |
|
LCSC | 60V 18.3A 60m10A10V 3V250uA 1 Piece P-Channel TO-252 MOSFETs ROHS | 1499 |
|
$0.6027 / $1.0134 | Buy Now |
Part Details for SUD19P06-60-E3
SUD19P06-60-E3 CAD Models
SUD19P06-60-E3 Part Data Attributes
|
SUD19P06-60-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SUD19P06-60-E3
Vishay Intertechnologies
Power Field-Effect Transistor, 19A I(D), 60V, 0.12ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 24.2 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 19 A | |
Drain-source On Resistance-Max | 0.12 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 38.5 W | |
Pulsed Drain Current-Max (IDM) | 30 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SUD19P06-60-E3
This table gives cross-reference parts and alternative options found for SUD19P06-60-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SUD19P06-60-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SUD19P06-60L-E3 | TRANSISTOR 19 A, 60 V, 0.06 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | Vishay Siliconix | SUD19P06-60-E3 vs SUD19P06-60L-E3 |
SUD19P06-60-E3 | TRANSISTOR 19 A, 60 V, 0.12 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | Vishay Siliconix | SUD19P06-60-E3 vs SUD19P06-60-E3 |
SUD19P06-60L-E3 | Power Field-Effect Transistor, 19A I(D), 60V, 0.06ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | SUD19P06-60-E3 vs SUD19P06-60L-E3 |