There are no models available for this part yet.
Overview of SUD45P03-09-GE3 by Vishay Siliconix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SUD45P03-09-GE3 by Vishay Siliconix
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70026455
|
RS | MOSFET, P-Ch, Vds -30V, Vgs +/- 20V, Rds(on) 15mohm, Id -32A, TO-252, Pd 41.7W | Siliconix / Vishay SUD45P03-09-GE3 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2400 / $1.4500 | RFQ |
CAD Models for SUD45P03-09-GE3 by Vishay Siliconix
Part Data Attributes for SUD45P03-09-GE3 by Vishay Siliconix
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY SILICONIX
|
Part Package Code
|
TO-252
|
Package Description
|
SMALL OUTLINE, R-PSSO-G2
|
Pin Count
|
4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Vishay
|
Avalanche Energy Rating (Eas)
|
61 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
30 V
|
Drain Current-Max (ID)
|
45 A
|
Drain-source On Resistance-Max
|
0.0087 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-252
|
JESD-30 Code
|
R-PSSO-G2
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
P-CHANNEL
|
Power Dissipation-Max (Abs)
|
41.7 W
|
Pulsed Drain Current-Max (IDM)
|
100 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for SUD45P03-09-GE3
This table gives cross-reference parts and alternative options found for SUD45P03-09-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SUD45P03-09-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP6679GJ | TRANSISTOR 75 A, 30 V, 0.009 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-251, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | Advanced Power Electronics Corp | SUD45P03-09-GE3 vs AP6679GJ |
AP13P15GS-HF | TRANSISTOR 13 A, 150 V, 0.3 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, TO-263, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | SUD45P03-09-GE3 vs AP13P15GS-HF |
AP9575AGS-HF | TRANSISTOR 17 A, 60 V, 0.064 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, TO-263, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | SUD45P03-09-GE3 vs AP9575AGS-HF |
AP4407I-HF | TRANSISTOR POWER, FET, FET General Purpose Power | Advanced Power Electronics Corp | SUD45P03-09-GE3 vs AP4407I-HF |
AP4407GP | TRANSISTOR 50 A, 30 V, 0.014 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | SUD45P03-09-GE3 vs AP4407GP |
SUD45P03-10-E3 | TRANSISTOR 15 A, 30 V, 0.018 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, LEAD FREE PACKAGE-3, FET General Purpose Power | Vishay Siliconix | SUD45P03-09-GE3 vs SUD45P03-10-E3 |
SUD45P03-15-E3 | Power Field-Effect Transistor, 13A I(D), 30V, 0.024ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, TO-252, 3 PIN | Vishay Siliconix | SUD45P03-09-GE3 vs SUD45P03-15-E3 |
AP9575GS | TRANSISTOR 16 A, 60 V, 0.07 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, TO-263, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | SUD45P03-09-GE3 vs AP9575GS |
SUD45P03-15 | Power Field-Effect Transistor, 13A I(D), 30V, 0.024ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, TO-252, 3 PIN | Vishay Siliconix | SUD45P03-09-GE3 vs SUD45P03-15 |
AP4407P | TRANSISTOR 50 A, 30 V, 0.014 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | SUD45P03-09-GE3 vs AP4407P |
Related Parts for SUD45P03-09-GE3
-
SUD50P04-08-GE3Power Field-Effect Transistors
-
C515C8EMCAFXUMA2Microcontrollers
-
VNQ5E050MKTR-EPeripheral Drivers
-
LNK3202D-TLSwitching Regulator or Controllers
-
SI4435DDY-T1-GE3Small Signal Field-Effect Transistors
-
STPS5L60Rectifier Diodes
-
ISO7740FDBQROther Analog ICs
-
LMV324MTOperational Amplifiers
-
C901U102MYVDBA7317Fixed Capacitors