-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 50A I(D), 60V, 0.015ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT PACKAGE-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P5655
|
Newark | |Vishay SUD50P06-15L-T4-E3 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3500 / $1.4500 | Buy Now |
DISTI #
SUD50P06-15L-T4-E3
|
Avnet Americas | Trans MOSFET P-CH 60V 50A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: SUD50P06-15L-T4-E3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.4310 / $1.8179 | Buy Now |
DISTI #
78-SUD50P06-15L-T4E3
|
Mouser Electronics | MOSFET P-Channel 60-V D-S RoHS: Compliant | 9460 |
|
$1.3100 / $2.8400 | Buy Now |
|
Future Electronics | SUD50P06-15L Series P-Channel 60 V 15 mOhms Surface Mount Power Mosfet - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.3000 | Buy Now |
|
Future Electronics | SUD50P06-15L Series P-Channel 60 V 15 mOhms Surface Mount Power Mosfet - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.3000 | Buy Now |
DISTI #
SUD50P06-15L-T4-E3
|
TTI | MOSFET P-Channel 60-V D-S RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$1.3300 | Buy Now |
DISTI #
SUD50P06-15L-T4-E3
|
Avnet Asia | Trans MOSFET P-CH 60V 50A 3-Pin(2+Tab) DPAK T/R (Alt: SUD50P06-15L-T4-E3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | 0 |
|
$1.3250 / $1.4930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SUD50P06-15L-T4-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SUD50P06-15L-T4-E3
Vishay Intertechnologies
Power Field-Effect Transistor, 50A I(D), 60V, 0.015ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT PACKAGE-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 50 A | |
Drain-source On Resistance-Max | 0.015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 80 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for SUD50P06-15L-T4-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SUD50P06-15L-T4-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SUD50P06-15L-E3 | Power Field-Effect Transistor, 50A I(D), 60V, 0.015ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | SUD50P06-15L-T4-E3 vs SUD50P06-15L-E3 |
SUD50P06-15-GE3 | Power Field-Effect Transistor, 50A I(D), 60V, 0.015ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | SUD50P06-15L-T4-E3 vs SUD50P06-15-GE3 |
SUD50P06-15L-E3 | TRANSISTOR 50 A, 60 V, 0.015 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-252, ROHS COMPLIANT PACKAGE-3, FET General Purpose Power | Vishay Siliconix | SUD50P06-15L-T4-E3 vs SUD50P06-15L-E3 |