-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4891-ND
|
DigiKey | DC DC CONVERTER 9V 1W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
9 In Stock |
|
$4.7360 / $5.1500 | Buy Now |
DISTI #
SUS01L-09
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SUS01L-09) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-SUS01L-09
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W 9V/0-111mA W/EMI FILTER RoHS: Compliant | 5 |
|
$4.0700 / $4.6800 | Buy Now |
DISTI #
72094481
|
RS | DC-DC Converter, 9V 1W, 111mA, SUS01 Series | MEAN WELL SUS01L-09 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8400 / $5.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$4.5400 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 5VIN 1-OUT 9V 0.111A 1W 8-Pin DIP RoHS: Compliant |
20 In Stock |
|
$3.6400 / $4.2400 | Buy Now |
DISTI #
51745269
|
Verical | Module DC-DC 5VIN 1-OUT 9V 0.111A 1W 8-Pin DIP Tube RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1736 | Americas - 20 |
|
$4.7320 / $5.2390 | Buy Now |
DISTI #
000000000003773053
|
Sager | Isolated DC/DC Converters - Through Hole 1W 9V/0-111mA W/EMI FILTER Min Qty: 1 | 0 |
|
$3.6200 / $4.1400 | Buy Now |
|
Master Electronics | Module DC-DC 5VIN 1-OUT 9V 0.111A 1W 8-Pin DIP RoHS: Compliant |
20 In Stock |
|
$3.6400 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SUS01L-09
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SUS01L-09
Mean Well
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | FCC, EAC, CE, EN | |
Efficiency (Main Output) | 75% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 22.6 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 8% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.111 A | |
Output Voltage-Max | 9.18 V | |
Output Voltage-Min | 8.82 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 8.9 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 50 kHz | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.9 mm |