Part Details for SUW1R51212C by Cosel USA Inc
Overview of SUW1R51212C by Cosel USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for SUW1R51212C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-1754-ND
|
DigiKey | DC DC CONVERTER +/-12V Min Qty: 1 Lead time: 13 Weeks Container: Box |
3 In Stock |
|
$11.5079 / $14.0700 | Buy Now |
DISTI #
436-SUW1R51212C
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1.56W 9-18Vin +/-12Vout 0.065A TH RoHS: Compliant | 0 |
|
$11.5000 / $13.9500 | Order Now |
DISTI #
70160826
|
RS | DC-DC Converter,12V,0.065A, 12V,0.065A,9-18VIn, Open Frame, Thru Hole, ZU Series | Cosel U.S.A. Inc. SUW1R51212C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 10 |
|
$12.7700 / $14.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$10.9700 | Buy Now |
DISTI #
000000000003147331
|
Sager | Isolated DC/DC Converters - Through Hole 1.56W 9-18Vin +/-12Vout 0.065A TH Min Qty: 1 | 0 |
|
$11.9700 / $12.1600 | Buy Now |
DISTI #
C1S151100025197
|
Chip1Stop | Module DC-DC 12VIN 2-OUT 12V/-12V 0.065A 1.56W 6-Pin DIP Module RoHS: Compliant Container: Bulk | 2 |
|
$10.2000 | Buy Now |
Part Details for SUW1R51212C
SUW1R51212C CAD Models
SUW1R51212C Part Data Attributes
|
SUW1R51212C
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
SUW1R51212C
Cosel USA Inc
DC-DC Regulated Power Supply Module, 2 Output, 1.56W, Hybrid, ROHS COMPLIANT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Additional Feature | ADDITIONAL -12 VOLT OUTPUT IS AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-T6 | |
Length | 21.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.56 W | |
Trim/Adjustable Output | YES | |
Width | 12.2 mm |