Datasheets
SV01AC103KAA by: Kyocera AVX Components

Overview of: SV01AC103KAA by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: SV01AC103KAA

Distributor Stock Package QTY Break / Prices
View this part on Avnet Americas
0 Bulk
View this part on Newark
0 TAPE & REEL FULL
  • 300 $8.0800
  • 600 $7.8500
  • 1,200 $7.5900
  • 1,800 $7.2300
View this part on Bristol Electronics
3,000

Part Details for: SV01AC103KAA

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Details

Parametric Data

Alternate Parts for: SV01AC103KAA

Part Number Description Manufacturer Compare
10HV60R103KC Capacitors Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2520, KEMET Corporation SV01AC103KAA vs 10HV60R103KC
10HV60Z103KC Capacitors Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2520, KEMET Corporation SV01AC103KAA vs 10HV60Z103KC

Related Parts

Update Alert Settings for: SV01AC103KAA by Kyocera AVX Components

  • Please alert me when SV01AC103KAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SV01AC103KAA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SV01AC103KAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SV01AC103KAA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SV01AC103KAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SV01AC103KAA by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.