There are no models available for this part yet.
Overview of SVP12-5,08 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SVP12-5,08 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SVP12-5,08-ND
|
DigiKey | PLUG PCB 508MMPS VERT (50) 12P 1 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0494 | Buy Now | |
DISTI #
845-SVP12-5.08
|
Mouser Electronics | Pluggable Terminal Blocks PCBPlug 5.08mmVert RoHS: Compliant | 0 |
|
$6.1800 / $6.9200 | Order Now | |
DISTI #
70078105
|
RS | Terminal Block, Plug, 30 to 14 AWG, 12, 12 A, 300 V, M3, Screw Cage, 5.08 mm | Altech Corp SVP12-5,08 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5900 / $6.9900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$5.3000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3500 / $8.1300 | Buy Now | ||
DISTI #
10117533
|
TestEquity LLC | Altech SVP12-5,08 PCB Plug, 12 Pole, 5.08mm, vert. 12A, 300V, 30-14AWG, green | 0 |
|
$7.9500 | Buy Now |
CAD Models for SVP12-5,08 by Altech Corporation
Part Data Attributes for SVP12-5,08 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|