Part Details for SW-112PIN by TE Connectivity
Overview of SW-112PIN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SW-112PIN
SW-112PIN CAD Models
SW-112PIN Part Data Attributes
|
SW-112PIN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SW-112PIN
TE Connectivity
RF/Microwave Switch, 20 MHz - 2000 MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 2.2 dB INSERTION LOSS, HERMETIC SEALED, DI-1, 14 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | TTL COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 2.2 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | NOT SPECIFIED | |
VSWR-Max | 1.5 |
Alternate Parts for SW-112PIN
This table gives cross-reference parts and alternative options found for SW-112PIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-112PIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW-112-PIN | SPDT, 20MHz Min, 2000MHz Max, 1 Func, 2.2dB Insertion Loss-Max, ROHS COMPLIANT, HERMETIC SEALED, DI-1, 14 PIN | MACOM | SW-112PIN vs SW-112-PIN |
SW-112-PIN | IC,RF SWITCH,SINGLE,SPDT,DIP,14PIN,PLASTIC | TE Connectivity | SW-112PIN vs SW-112-PIN |