Part Details for SW-215-PIN by MACOM
Overview of SW-215-PIN by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW-215-PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-SW-215-PIN-ND
|
DigiKey | IC RF SWITCH SPST 3GHZ DI-1 Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,226.6900 | Buy Now |
DISTI #
937-SW-215-PIN
|
Mouser Electronics | RF Switch ICs Switch,SPST,RF | 0 |
|
$1,427.2500 | Order Now |
Part Details for SW-215-PIN
SW-215-PIN CAD Models
SW-215-PIN Part Data Attributes
|
SW-215-PIN
MACOM
Buy Now
Datasheet
|
Compare Parts:
SW-215-PIN
MACOM
SPST, 5MHz Min, 3000MHz Max, 1 Func, 2.9dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, DI-1, 16 PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | DIP14,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 27 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 2.9 dB | |
Isolation-Min | 27 dB | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
On Time-Nom | 0.02 µs | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | DIP14,.3 | |
Port Termination | ABSORPTIVE | |
Power Supplies | 5 V | |
RF/Microwave Device Type | SPST | |
Surface Mount | NO | |
Technology | GAAS | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 2 |
Alternate Parts for SW-215-PIN
This table gives cross-reference parts and alternative options found for SW-215-PIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-215-PIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW-215-PIN | IC,RF SWITCH,SINGLE,SPST,GAAS,DIP,14PIN,METAL | TE Connectivity | SW-215-PIN vs SW-215-PIN |
TWD2215 | SPST, 5MHz Min, 3000MHz Max, 2.2dB Insertion Loss-Max, DP3, DIP-14 | API Technologies Corp | SW-215-PIN vs TWD2215 |
TWD2215 | 5 MHz - 3000 MHz RF/MICROWAVE SGL POLE SGL THROW SWITCH, 2.2 dB INSERTION LOSS, DP3, DIP-14 | Spectrum Microwave | SW-215-PIN vs TWD2215 |