Part Details for SW-215-PIN by TE Connectivity
Overview of SW-215-PIN by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for SW-215-PIN
SW-215-PIN CAD Models
SW-215-PIN Part Data Attributes
|
SW-215-PIN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SW-215-PIN
TE Connectivity
IC,RF SWITCH,SINGLE,SPST,GAAS,DIP,14PIN,METAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPST | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2 |
Alternate Parts for SW-215-PIN
This table gives cross-reference parts and alternative options found for SW-215-PIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-215-PIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWD2215 | SPST, 5MHz Min, 3000MHz Max, 2.2dB Insertion Loss-Max, DP3, DIP-14 | API Technologies Corp EIS (RETIRED) | SW-215-PIN vs TWD2215 |
TWD2215 | SPST, 5MHz Min, 3000MHz Max, 2.2dB Insertion Loss-Max, DP3, DIP-14 | API Technologies Corp | SW-215-PIN vs TWD2215 |
SW-215 | SPST, 5MHz Min, 4000MHz Max, 2.9dB Insertion Loss-Max, | MACOM | SW-215-PIN vs SW-215 |
SW-215PIN | RF/Microwave Switch, 5 MHz - 3000 MHz RF/MICROWAVE SGL POLE SGL THROW SWITCH, 2.9 dB INSERTION LOSS, ROHS COMPLIANT, DI-1, 16 PIN | TE Connectivity | SW-215-PIN vs SW-215PIN |
SW-215-PIN | SPST, 5MHz Min, 3000MHz Max, 1 Func, 2.9dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, DI-1, 16 PIN | MACOM | SW-215-PIN vs SW-215-PIN |