Part Details for SW-215PIN by MACOM
Overview of SW-215PIN by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SW-215PIN
SW-215PIN CAD Models
SW-215PIN Part Data Attributes
|
SW-215PIN
MACOM
Buy Now
Datasheet
|
Compare Parts:
SW-215PIN
MACOM
SPST, 3000MHz Max, 1 Func, 2.9dB Insertion Loss-Max, GAAS
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM INC | |
Package Description | DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 27 dBm | |
Insertion Loss-Max | 2.9 dB | |
Isolation-Min | 27 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
On Time-Nom | 0.02 µs | |
Operating Frequency-Max | 3000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | DIP14,.3 | |
Port Termination | ABSORPTIVE | |
Power Supplies | 5 V | |
RF/Microwave Device Type | SPST | |
Surface Mount | NO | |
Technology | GAAS | |
VSWR-Max | 2 |