Part Details for SW-239 by MACOM
Overview of SW-239 by MACOM
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW-239
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 71 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 390 |
|
$4.4772 / $10.9200 | Buy Now |
|
Quest Components | RF SWITCH, Single, SPDT, 8 Pin, Plastic, SOP | 312 |
|
$6.3375 / $14.6250 | Buy Now |
|
Quest Components | RF SWITCH, Single, SPDT, 8 Pin, Plastic, SOP | 232 |
|
$6.3375 / $14.6250 | Buy Now |
|
Quest Components | RF SWITCH, Single, SPDT, 8 Pin, Plastic, SOP | 72 |
|
$10.1900 / $12.3932 | Buy Now |
Part Details for SW-239
SW-239 CAD Models
SW-239 Part Data Attributes:
|
SW-239
MACOM
Buy Now
Datasheet
|
Compare Parts:
SW-239
MACOM
SPDT, 0MHz Min, 2500MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, PLASTIC, MS-012AA, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 21 dBm | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34 dBm | |
Insertion Loss-Max | 0.8 dB | |
Isolation-Min | 22 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.004 µs | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Port Termination | ABSORPTIVE | |
Power Supplies | -5 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.2 |
Alternate Parts for SW-239
This table gives cross-reference parts and alternative options found for SW-239. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-239, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASWSS0157TR | Diversity Switch, 0MHz Min, 2500MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, MS-012AA, SOIC-8 | MACOM | SW-239 vs MASWSS0157TR |
MASWSS0157 | Diversity Switch, 0MHz Min, 2500MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, MS-012AA, SOIC-8 | MACOM | SW-239 vs MASWSS0157 |
IR-M012N | SPDT, 1000MHz Min, 2000MHz Max, 1dB Insertion Loss-Max, SOP, 8 PIN | Sharp Corp | SW-239 vs IR-M012N |
MASWSS0157TR | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | SW-239 vs MASWSS0157TR |
MASWSS0157 | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | SW-239 vs MASWSS0157 |
MASWSS0157TR-3000 | Diversity Switch, 0MHz Min, 2500MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, MS-012AA, SOIC-8 | MACOM | SW-239 vs MASWSS0157TR-3000 |
SW-239 | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | SW-239 vs SW-239 |
SW-239PIN | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | SW-239 vs SW-239PIN |