Part Details for SW-277RTR by MACOM
Overview of SW-277RTR by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Part Details for SW-277RTR
SW-277RTR CAD Models
SW-277RTR Part Data Attributes
|
SW-277RTR
MACOM
Buy Now
Datasheet
|
Compare Parts:
SW-277RTR
MACOM
SPDT, 0MHz Min, 2500MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, PLASTIC, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 33 dBm | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 42.04 dBm | |
Insertion Loss-Max | 0.8 dB | |
Isolation-Min | 14 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 35 µs | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Port Termination | REFLECTIVE | |
Power Supplies | 5/8 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.2 |
Alternate Parts for SW-277RTR
This table gives cross-reference parts and alternative options found for SW-277RTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SW-277RTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASWSS0161TR | Diversity Switch, 0MHz Min, 2000MHz Max, 1 Func, 0.6dB Insertion Loss-Max, GAAS, MS-012AA, SOIC-8 | MACOM | SW-277RTR vs MASWSS0161TR |
SW-277 | SPDT, 0MHz Min, 2000MHz Max, 1 Func, 0.65dB Insertion Loss-Max, GAAS, PLASTIC, MS-012AA, SOIC-8 | MACOM | SW-277RTR vs SW-277 |
MASWSS0161 | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | SW-277RTR vs MASWSS0161 |
SW-277PIN | SPDT, 2500MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, | MACOM | SW-277RTR vs SW-277PIN |
SW-277RTR | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | SW-277RTR vs SW-277RTR |
MASWSS0161TR | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | SW-277RTR vs MASWSS0161TR |
SW-277TR | SPDT, 2500MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, | MACOM | SW-277RTR vs SW-277TR |
SW-277TR | IC,RF SWITCH,SINGLE,SPDT,GAAS,SOP,8PIN,PLASTIC | TE Connectivity | SW-277RTR vs SW-277TR |
MASWSS0161 | Diversity Switch, 0MHz Min, 2000MHz Max, 1 Func, 0.6dB Insertion Loss-Max, GAAS, MS-012AA, SOIC-8 | MACOM | SW-277RTR vs MASWSS0161 |